Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Green | - 45 C | + 200 C | 203 mm | 203 mm | 0.635 mm | 35 psi | UL 94 V-0 | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 5 W/m-K | Gray | - 45 C | + 200 C | 0.5 mm to 5 mm | UL 94 V-0 | Tflex 700 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 1.2 W/m-K | Bulk | ||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 1.2 W/m-K | Bulk | ||||||||||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 7.8 W/m-K | Gray | - 25 C | + 120 C | 9 in | 9 in | 0.02 in | UL 94 V-0 | Tflex SF800 | Bulk | ||||||
Mfr: A17553-125 TTI: Not Assigned Laird Availability: Not Available OnlineThermal Interface Products COOLZORB-400,0.125in | Not Available Online | Thermal and EMI Absorbers | Absorbing Sheet | Non-standard | 2 W/m-K | Gray | - 40 C | + 175 C | 457.2 mm | 457.2 mm | 3.17 mm | UL 94 V-0 | COOLZORB | Bulk | |||||
Mfr: A17556-125 TTI: Not Assigned Laird Availability: Not Available OnlineThermal Interface Products COOLZORB-600 | Not Available Online | Thermal and EMI Absorbers | Absorbing Sheet | Non-standard | 3 W/m-K | Gray | - 40 C | + 175 C | 457.2 mm | 457.2 mm | 3.17 mm | 50 psi | UL 94 V-0 | COOLZORB | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | Bulk | ||||||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | 1.7 W/mK | Gray | - 40 C | + 175 C | 4 in | 4 in | UL 94 V-0 | Bulk | |||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | 1.7 W/mK | Gray | - 40 C | + 175 C | 4 in | 4 in | UL 94 V-0 | Bulk | |||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 2.8 W/m-K | 10 kVAC | Gray | - 45 C | + 200 C | 9 in | 9 in | 0.1 in | 46 psi | UL 94 V-0 | Tflex 500 | Bulk | ||||
Not Available Online | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone Grease | 1.2 W/m-K | White | + 125 C | 50 psi | Tgrease 1500 | Bulk | ||||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | 1.2 W/m-K | Tgrease 1500 | Bulk | |||||||||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Silicone Grease | 1.2 W/m-K | White | Tgrease 1500 | ||||||||||||||
Not Available Online | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone Elastomer | 1.2 W/m-K | White | + 125 C | 50 psi | Tgrease 1500 | Bulk | ||||||||||
0In Stock | Thermally Conductive Insulators | Thermal Pad | Non-standard | Boron Nitride | 0.7 W/m-K | Yellow | - 25 C | + 125 C | 457 mm | 457 mm | 0.127 mm | 10 psi | UL 94 V-0 | Tpcm 900 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 2.8 W/m-K | 9 in | 9 in | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | Tgon 805 | |||||||||||||||
Mfr: A17553-080 TTI: Not Assigned Laird Availability: 0In StockThermal Interface Products COOLZORB - 400 0.08 x 18 x 18in | 0In Stock | Thermal and EMI Absorbers | Non-standard | 1.5 ft | 1.5 ft | 0.08 in | COOLZORB | Bulk |