Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1 mm | UL 94 V-0 | Tflex SF10 | Each | |||||
145In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 3 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
9In Stock | Gap Fillers / Gap Pads / Sheets | Gap Filler Pad | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | UL 94 V-0 | Bulk | ||||||||||
11In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Bulk | ||||||||
36In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Each | ||||||||
25In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1.25 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
18In Stock | Gap Fillers / Gap Pads / Sheets | Silicone Elastomer | White | - 45 C | + 150 C | UL 94 V-0 | Tputty 403 | Box | |||||||||||
3In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 1 kVAC | Red (Rose) | - 45 C | + 200 C | 406 mm | 406 mm | 0.25 mm | 35 psi | UL 94 HB | Tpli 200 | Each | |||
1In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 1.01 mm | 10 psi | UL 94 V-0 | HD90000 | Bulk | ||||
2In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
99In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
4In Stock | Gap Fillers / Gap Pads / Sheets | Silicone Elastomer | White | - 45 C | + 150 C | UL 94 V-0 | Tputty 403 | Each | |||||||||||
6In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 0.5 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
1In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 3 W/m-K | Tflex 600 | Bulk | ||||||||||||||
0In Stock4 On Order Expected 05-Feb-27 | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 1.5 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock191 On Order Expected | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 2 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock39 On Order Expected 19-Oct-26 | Thermally Conductive Insulators | Thermal Pad | Fiberglass | 5 W/m-K | 6 kVAC | White | - 60 C | + 200 C | 431.8 mm | 431.8 mm | 0.25 mm | UL 94 V-0 | Each | ||||||
0In Stock38 On Order Expected 21-Jul-27 | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Graphite | 5 W/m-K | Pewter | - 240 C | + 300 C | 609.6 mm | 457 mm | 0.13 mm | 650 psi | UL 94 V-0 | Tgon 805 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 0.5 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock54 On Order Expected 03-Feb-27 | Gap Fillers / Gap Pads / Sheets | Green | + 150 C | UL 94 V-0 | Tputty 508 | Each | |||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 6 kVAC | Tan | - 60 C | + 180 C | 457.2 mm | 304.8 mm | 0.127 mm | 4.8 kpsi | Tgard 5000 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.75 mm | UL 94 V-0 | Tflex SF10 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Graphite | 34 W/m-K | Gray | - 40 C | + 125 C | 127 mm | 76 mm | 2 mm | UL 94 V-0 | HP34 | Each | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 1.52 mm | UL 94 V-0 | Tflex 600 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 1.77 mm | UL 94 V-0 | Tflex 600 | Bulk |