HI - Laird - Ferrite Beads
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Availability: 333,000In Stock42,000 On Order Expected 16-Oct-26 Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 333,000In Stock42,000 On Order Expected 16-Oct-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Availability: 70,000In StockFerrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 70,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Availability: 408,000In Stock108,000 On Order Expected 14-Dec-26 Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 408,000In Stock108,000 On Order Expected 14-Dec-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI1806T600R-10 TTI: HI1806T600R-10 Laird Availability: 52,000In Stock100,000 On Order Expected 01-Feb-27 Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD | 52,000In Stock100,000 On Order Expected 01-Feb-27 | HI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Availability: 172,000In StockFerrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 172,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Availability: 177,500In Stock77,500 On Order Expected 12-Oct-26 Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 177,500In Stock77,500 On Order Expected 12-Oct-26 | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: HI3312X101R-10 TTI: HI3312X101R-10 Laird Availability: 37,500In Stock70,000 On Order Expected 30-Nov-26 Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD | 37,500In Stock70,000 On Order Expected 30-Nov-26 | HI | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 8.5 mm | 3.1 mm | 2.28 mm | Reel | ||||||
Mfr: HI2220P601R-10 TTI: HI2220P601R-10 Laird Availability: 2,000In Stock48,000 On Order Expected Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD | 2,000In Stock48,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 600 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 3.05 mm | Reel | ||||||
Mfr: HI1206P121R-10 TTI: HI1206P121R-10 Laird Availability: 111,000In Stock411,000 On Order Expected Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD | 111,000In Stock411,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI1612X560R-10 TTI: HI1612X560R-10 Laird Availability: 90,000In Stock12,500 On Order Expected 14-Oct-26 Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD | 90,000In Stock12,500 On Order Expected 14-Oct-26 | HI | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 56 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 4.1 mm | 3.1 mm | 2.28 mm | Reel | ||||||
Mfr: HI1206N800R-10 TTI: HI1206N800R-10 Laird Availability: 189,000In StockFerrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD | 189,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HI1806N910R-10 TTI: HI1806N910R-10 Laird Availability: 24,000In StockFerrite Beads 91ohms 0.03ohms 3A | 24,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 91 Ohms | 3 A | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HI2220T101R-10 TTI: HI2220T101R-10 Laird Availability: 16,000In StockFerrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD | 16,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 100 Ohms | 6 A | 6 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI2220R301R-10 TTI: HI2220R301R-10 Laird Availability: 12,000In StockFerrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD | 12,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 300 Ohms | 5 A | 20 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI0603P600R-10 TTI: HI0603P600R-10 Laird Availability: 52,000In Stock100,000 On Order Expected 25-Jan-27 Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD | 52,000In Stock100,000 On Order Expected 25-Jan-27 | HI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: HI2220P251R-10 TTI: HI2220P251R-10 Laird Availability: 58,000In StockFerrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD | 58,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 250 Ohms | 4 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1812T800R-10 TTI: HI1812T800R-10 Laird Availability: 62,500In StockFerrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD | 62,500In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 80 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: HI2220Q401R-10 TTI: HI2220Q401R-10 Laird Availability: 10,000In StockFerrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD | 10,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 400 Ohms | 4.5 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI0805Q310R-10 TTI: HI0805Q310R-10 Laird Availability: 28,000In StockFerrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD | 28,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 4.5 A | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI0805R800R-10 TTI: HI0805R800R-10 Laird Availability: 0In Stock300,000 On Order Expected Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD | 0In Stock300,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI2220R151R-10 TTI: HI2220R151R-10 Laird Availability: 0In Stock16,000 On Order Expected 25-Feb-27 Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD | 0In Stock16,000 On Order Expected 25-Feb-27 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 150 Ohms | 5 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI2220P701R-10 TTI: HI2220P701R-10 Laird Availability: 0In Stock102,000 On Order Expected 23-Dec-26 Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock102,000 On Order Expected 23-Dec-26 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 700 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI0603T260R-10 TTI: HI0603T260R-10 Laird Availability: 0In StockFerrite Beads Broadband,1Ln 0603,HI | 0In Stock | HI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HI2220P171R-10 TTI: HI2220P171R-10 Laird Availability: 0In StockFerrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 170 Ohms | 4 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI2220R181R-10 TTI: HI2220R181R-10 Laird Availability: 0In StockFerrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 180 Ohms | 5 A | 20 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel |
- 1
- 2