Laird - Ferrite Beads
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DA1206E300R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads 30ohms 100MHz .5A 4 line Monolithic | Not Available Online | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
0In Stock | HI | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | MI | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: LI0201B241R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads 240ohms 100MHz .2A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 1 Ohms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Not Available Online |