Laird - Ferrite Beads
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HZ0402A182R-10 TTI: HZ0402A182R-10 Laird Availability: 0In StockFerrite Beads Broadband,1Ln 0402,HZ | 0In Stock | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HZ0603A152R-10 TTI: HZ0603A152R-10 Laird Availability: 0In StockFerrite Beads 1500ohms 0.9ohms 100mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 100 mA | 900 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: DA1206D600R-10 TTI: DA1206D600R-10 Laird Availability: 0In StockFerrite Beads 60ohms 100MHz .4A 4 line Monolithic | 0In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: HR2220P601R-10 TTI: HR2220P601R-10 Laird Availability: 0In StockFerrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock | HR | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 600 Ohms | 4 A | 25 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 3.45 mm | Reel | ||||||
Mfr: HZ0603B751R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD | Not Available Online | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MI | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 180 Ohms | 1.5 A | 90 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: 28L0138-50R-10 TTI: Not Assigned Laird Availability: 0In StockFerrite Beads 153ohms 100MHz 5A Thru-hole | 0In Stock | 28L | Ferrite Beads on Leads | 153 Ohms | 5 A | 10 mOhms | 9.53 mm | 3.51 mm | Reel | |||||||||||
Mfr: HZ0603D102R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0603,HZ | Not Available Online | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HI0805N221R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0805,HI | Not Available Online | HI | Ferrite Chip Beads | Reel | ||||||||||||||||
0In Stock | HI | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 19 Ohms | 500 mA | 150 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
0In Stock | HR | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 700 Ohms | 8 A | 10 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 3.61 mm | Reel | |||||||
0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 200 mA | 400 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: LI0402C470R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads 47ohms 0.15ohms 300mA | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 150 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
0In Stock | HI | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: HF0402B102R-10 TTI: Not Assigned Laird Availability: 0In StockFerrite Beads High-Freq Solid Ferrite Cable Cores | 0In Stock | HF | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HI2220P271R-10 TTI: Not Assigned Laird Availability: 0In StockFerrite Beads 270ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 270 Ohms | 4 A | 35 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
0In Stock | HZ | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: LI1806E800R-10 TTI: Not Assigned Laird Availability: Not Available OnlineFerrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0201B121R-10 TTI: LI0201B121R-10 Laird Availability: 0In StockFerrite Beads 120ohms 100MHz .2A 0201 | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 800 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
0In Stock | LI | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | HI | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | HI | Ferrite Chip Beads | Reel |