Laird - Ferrite Beads
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HZ0805G471R-10 TTI: HZ0805G471R-10 Laird Availability: 60,000In StockFerrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD | 60,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI2220T101R-10 TTI: HI2220T101R-10 Laird Availability: 16,000In StockFerrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD | 16,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 100 Ohms | 6 A | 6 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: 28L0138-40R-10 TTI: 28L0138-40R-10 Laird Availability: 45,000In StockFerrite Beads 135ohms 100MHz 5A Thru-hole | 45,000In Stock | 28L | Ferrite Beads on Leads | 135 Ohms | 5 A | 10 mOhms | 8.89 mm | 3.51 mm | Reel | |||||||||||
Mfr: LI0603G800R-10 TTI: LI0603G800R-10 Laird Availability: 24,000In StockFerrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD | 24,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: HI2220P251R-10 TTI: HI2220P251R-10 Laird Availability: 58,000In StockFerrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD | 58,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 250 Ohms | 4 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1812T800R-10 TTI: HI1812T800R-10 Laird Availability: 62,500In StockFerrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD | 62,500In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 80 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: 28C0236-0EW-10 TTI: 28C0236-0EW-10 Laird Availability: 21,300In StockFerrite Beads 998ohms 100MHz 5A Thru-hole | 21,300In Stock | 28C | Ferrite Beads on Leads | 998 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | |||||||||||
Mfr: HI2220Q401R-10 TTI: HI2220Q401R-10 Laird Availability: 10,000In StockFerrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD | 10,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 400 Ohms | 4.5 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1812K121R-10 TTI: MI1812K121R-10 Laird Availability: 155,000In StockFerrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD | 155,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 1.5 A | 55 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.4 mm | Reel | ||||||
Mfr: LI1206H151R-10 TTI: LI1206H151R-10 Laird Availability: 21,000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD | 21,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0402C221R-10 TTI: LI0402C221R-10 Laird Availability: 60,000In Stock180,000 On Order Expected 14-Oct-26 Ferrite Beads 220ohms 0.35ohms 300mA | 60,000In Stock180,000 On Order Expected 14-Oct-26 | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 350 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: DA1206D301R-10 TTI: DA1206D301R-10 Laird Availability: 48,000In StockFerrite Beads 300ohms 100MHz .4A 4 line Monolithic | 48,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 400 mA | 400 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: MI1210K600R-10 TTI: MI1210K600R-10 Laird Availability: 9,000In Stock45,000 On Order Expected 12-Jan-27 Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD | 9,000In Stock45,000 On Order Expected 12-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 1.5 A | 35 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HI1806N910R-10 TTI: HI1806N910R-10 Laird Availability: 24,000In StockFerrite Beads 91ohms 0.03ohms 3A | 24,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 91 Ohms | 3 A | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ1206E152R-10 TTI: HZ1206E152R-10 Laird Availability: 114,000In StockFerrite Beads FERRITE CHIP BEAD 1500ohms 500mA | 114,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: DA1206B102R-10 TTI: DA1206B102R-10 Laird Availability: 42,000In StockFerrite Beads 1000ohms 100MHz .2A 4 line Monolithic | 42,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: 35F0121-1SR-10 TTI: 35F0121-1SR-10 Laird Availability: 27,500In StockFerrite Beads 82ohms 5MHz 10A Low Frequency | 27,500In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 82 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: MI0603J680R-10 TTI: MI0603J680R-10 Laird Availability: 1,068,000In StockFerrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD | 1,068,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 1 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402C601R-10 TTI: HZ0402C601R-10 Laird Availability: 40,000In StockFerrite Beads Broadband,1Ln 0402,HZ | 40,000In Stock | HZ | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HI2220R301R-10 TTI: HI2220R301R-10 Laird Availability: 12,000In StockFerrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD | 12,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 300 Ohms | 5 A | 20 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | ||||||
Mfr: HI0603P600R-10 TTI: HI0603P600R-10 Laird Availability: 52,000In Stock100,000 On Order Expected 25-Jan-27 Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD | 52,000In Stock100,000 On Order Expected 25-Jan-27 | HI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
27,500In Stock | DM1612 | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 56 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 4.06 mm | 3.05 mm | 2.28 mm | Reel | |||||||
Mfr: LI0402E600R-10 TTI: LI0402E600R-10 Laird Availability: 40,000In StockFerrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD | 40,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: MI0402K121R-10 TTI: MI0402K121R-10 Laird Availability: 80,000In StockFerrite Beads Broadband,1Ln 0402,MI | 80,000In Stock | MI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: DA1206C121R-10 TTI: DA1206C121R-10 Laird Availability: 3,000In StockFerrite Beads 120ohms 100MHz .3A 4 line Monolithic | 3,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 300 mA | 200 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel |