Laird - Ferrite Beads
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Availability: 70,000In StockFerrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 70,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Availability: 404,000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 404,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Availability: 600,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 600,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Availability: 84,000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 84,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Availability: 333,000In Stock42,000 On Order Expected 16-Oct-26 Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 333,000In Stock42,000 On Order Expected 16-Oct-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MI0603L221R-10 TTI: MI0603L221R-10 Laird Availability: 132,000In Stock284,000 On Order Expected 06-Jan-27 Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD | 132,000In Stock284,000 On Order Expected 06-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1806T600R-10 TTI: HI1806T600R-10 Laird Availability: 52,000In Stock100,000 On Order Expected 01-Feb-27 Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD | 52,000In Stock100,000 On Order Expected 01-Feb-27 | HI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0402D121R-10 TTI: LI0402D121R-10 Laird Availability: 210,000In StockFerrite Beads 120ohms 100MHz .4A Monolithic 0402 SMD | 210,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: HZ0805C202R-10 TTI: HZ0805C202R-10 Laird Availability: 60,000In Stock176,000 On Order Expected 01-Feb-27 Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD | 60,000In Stock176,000 On Order Expected 01-Feb-27 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0805M221R-10 TTI: MI0805M221R-10 Laird Availability: 100,000In StockFerrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD | 100,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Availability: 172,000In StockFerrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 172,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Availability: 177,500In Stock77,500 On Order Expected 12-Oct-26 Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 177,500In Stock77,500 On Order Expected 12-Oct-26 | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: HZ0805D102R-10 TTI: HZ0805D102R-10 Laird Availability: 124,000In StockFerrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD | 124,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Availability: 168,000In StockFerrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 168,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Availability: 56,000In StockFerrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 56,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Availability: 10,000In Stock45,000 On Order Expected Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency | 10,000In Stock45,000 On Order Expected | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: MI0603J601R-10 REV A TTI: MI0603J601R-10 Laird Availability: 344,000In Stock428,000 On Order Expected Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD | 344,000In Stock428,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1206K601R-10 TTI: MI1206K601R-10 Laird Availability: 408,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD | 408,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Availability: 198,000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 198,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0603B112R-10 TTI: HZ0603B112R-10 Laird Availability: 72,000In Stock132,000 On Order Expected 30-Nov-26 Ferrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD | 72,000In Stock132,000 On Order Expected 30-Nov-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Availability: 408,000In Stock108,000 On Order Expected 14-Dec-26 Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 408,000In Stock108,000 On Order Expected 14-Dec-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Availability: 244,000In StockFerrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 244,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: LI0603D301R-10 TTI: LI0603D301R-10 Laird Availability: 148,000In StockFerrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD | 148,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 400 mA | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LF0805A252R-10 TTI: LF0805A252R-10 Laird Availability: 81,000In StockFerrite Beads 1267ohms 1.25ohms 100mA | 81,000In Stock | LF | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5.138 Ohms | 100 mA | 1.25 Ohms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Availability: 520,000In Stock160,000 On Order Expected 10-Dec-26 Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 520,000In Stock160,000 On Order Expected 10-Dec-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel |