Knowles Voltronics - RF Inductors - SMD
119 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CL0805-J684JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 680nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 680 nH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2275JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 2.7uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 2.7 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL0402-J222SAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 2.2nH +/- 0.3nH High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 2.2 nH | 0.3 nH | 960 mA | 70 mOhms | - 55 C | + 125 C | 18 | 10.8 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J563JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 56nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 56 nH | 5 % | 200 mA | 970 mOhms | - 55 C | + 125 C | 22 | 1.76 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J153JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 15nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 15 nH | 5 % | 700 mA | 170 mOhms | - 55 C | + 125 C | 35 | 4 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J104JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 100nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 100 nH | 5 % | 400 mA | 630 mOhms | - 55 C | + 125 C | 35 | 1.4 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | ||||||
Mfr: CL0603-J822JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0603 8.2nH +/- 5% RF | 0In Stock | Wire Wound | 0603 (1608 Metric) | Unshielded | 8.2 nH | 5 % | 100 mOhms | - 55 C | + 125 C | 30 | 4.6 GHz | Solder | 1.6 mm | 1.05 mm | 1.05 mm | Ceramic | Reel | |||||||
Mfr: CL0805-J103JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 10nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 10 nH | 5 % | 600 mA | 80 mOhms | - 55 C | + 125 C | 60 | 4.8 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J154JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 150nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 150 nH | 5 % | 400 mA | 560 mOhms | - 55 C | + 125 C | 50 | 950 MHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J223JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 22nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 22 nH | 5 % | 600 mA | 100 mOhms | - 55 C | + 125 C | 60 | 2.8 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J333JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 33nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 33 nH | 5 % | 500 mA | 150 mOhms | - 55 C | + 125 C | 60 | 2.4 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J393JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 39nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 39 nH | 5 % | 500 mA | 180 mOhms | - 55 C | + 125 C | 60 | 2.1 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J823JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 82nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 82 nH | 5 % | 500 mA | 320 mOhms | - 55 C | + 125 C | 60 | 1.35 GHz | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||
Mfr: CL0805-J824JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0805 820nH +/- 5% High Q | 0In Stock | Wire Wound | 0805 (2012 Metric) | Unshielded | 820 nH | 5 % | - 55 C | + 125 C | Solder | 2 mm | 1.25 mm | 1.2 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2475JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 4.7uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 4.7 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2565JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 5.6uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 5.6 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-2825JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 8.2uT +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 8.2 uH | 5 % | - 55 C | + 125 C | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||||||
Mfr: CL1008-J154JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 150nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 150 nH | 5 % | 220 mOhms | - 55 C | + 125 C | 45 | 880 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | |||||||
Mfr: CL1008-J274JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 270nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 270 nH | 5 % | 600 mA | 750 mOhms | - 55 C | + 125 C | 45 | 650 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J393JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 39nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 39 nH | 5 % | 1 A | 100 mOhms | - 55 C | + 125 C | 60 | 1.5 GHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J394JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 390nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 390 nH | 5 % | 470 mA | 1.06 Ohms | - 55 C | + 125 C | 45 | 530 MHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL1008-J683JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 1008 68nH +/- 5% High Q | 0In Stock | Wire Wound | 1008 (2520 Metric) | Unshielded | 68 nH | 5 % | 1 A | 150 mOhms | - 55 C | + 125 C | 60 | 1.3 GHz | Solder | 2.6 mm | 2.15 mm | 1.8 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J473JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 47nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 47 nH | 5 % | 210 mA | 830 mOhms | - 55 C | + 125 C | 26 | 2.1 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J683JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 68nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 68 nH | 5 % | 180 mA | 1.12 Ohms | - 55 C | + 125 C | 22 | 1.62 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel | ||||||
Mfr: CL0402-J823JAL4T TTI: Not Assigned Knowles Voltronics Availability: 0In StockRF Inductors - SMD 0402 82nH +/- 5% High Q | 0In Stock | Wire Wound | 0402 (1005 Metric) | Unshielded | 82 nH | 5 % | 150 mA | 1.25 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Solder | 1 mm | 0.55 mm | 0.5 mm | Ceramic | Reel |