JZ - Knowles Voltronics - Trimmer / Variable Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,000In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
9,000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Ceramic Trimmers | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
10,000In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
3,000In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
10,000In Stock | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
23,000In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
7,000In Stock | 1.5 pF to 3 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
0In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||||
Not Available Online | 3 pF to 8 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel |