Knowles Voltronics - Trimmer / Variable Capacitors
929 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Ceramic Trimmers | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
7,000In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
20,000In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
1,000In Stock4,000 On Order Expected 12-Mar-27 | 2 pF to 10 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Half-Turn Ceramic Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||
1,000In Stock12,000 On Order Expected | 1.5 pF to 3 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | - 0 %, + 50 % | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
2,000In Stock | 8 pF to 50 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
9,000In Stock | 5.5 pF to 30 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
50In Stock | 1 pF to 10 pF | 250 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | A | Bulk | ||||||
1,000In Stock | 2 pF to 10 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
5,000In Stock | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | ||||||
40In Stock | 1 pF to 23 pF | 750 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AJ_HV | Bulk | ||||||
3,000In Stock | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
6,000In Stock | 8 pF to 40 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
1,000In Stock | 2 pF to 6 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
1,000In Stock1,000 On Order Expected 20-Nov-26 | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | |||||
50In Stock | 1.5 pF to 55 pF | 600 V | SMD/SMT | 12.7 mm (0.5 in) | Multi-Turn PTFE Trimmer Capacitors | 7.62 mm | - 65 C | + 125 C | AP_HV | Bulk | ||||||
3,000In Stock | 3 pF to 15 pF | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR_HV | Reel | ||||||
34In Stock | NMA | Bulk | ||||||||||||||
0In Stock3,000 On Order Expected 08-Feb-27 | 2 pF to 6 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock90,000 On Order Expected 23-Mar-27 | 4.5 pF to 20 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
0In Stock10,000 On Order Expected 07-Apr-27 | 3 pF to 15 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 100 % | 1.5 mm | - 40 C | + 85 C | JZ | Reel | |||||
0In Stock2,000 On Order Expected 20-Nov-26 | 5.5 pF to 30 pF | 100 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | HV Ceramic Chip Trimmer Capacitors | 100 % | 1.5 mm | - 40 C | + 85 C | JZ_HV | Reel | ||||
0In Stock5,000 On Order Expected 25-Mar-27 | 3 pF to 15 pF | 100 V | SMD/SMT | 3.5 mm (0.138 in) | 3.1 mm (0.122 in) | Ceramic Chip Trimmer | 1.15 mm | - 40 C | + 85 C | JR | Reel | |||||
0In Stock | TP | Bulk | ||||||||||||||
0In Stock | A1 | Bulk |