X8G - Knowles Syfer - Multilayer Ceramic Capacitors MLCC - SMD/SMT
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805J2500270JVT TTI: Not Assigned Knowles Syfer Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 250V 27pF 5% AEC-Q200 | Not Available Online | 27 pF | 250 VDC | X8G | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 150 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Automotive MLCCs | AEC-Q200 | Reel |