Thin Trim - Knowles Johanson Manufacturing - Trimmer / Variable Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9702-0SL-1R3 TTI: 9702-0SL-1R3 Knowles Johanson Manufacturing Availability: 3,000In StockTrimmer / Variable Capacitors Trimmer / Variable Capacitors 0.5PF-2.5PF 250V | 3,000In Stock | 0.5 pF to 2.5 pF | 250 V | SMD/SMT | 0.125 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
Mfr: 9701-0SL-1R3 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.25 pF to 0.7 pF | 250 V | SMD/SMT | 0.14 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
Mfr: 9701-1SL-1R3 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.5 pF to 1.3 pF | 250 V | SMD/SMT | 0.14 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
Mfr: 9702-1SL-1R3 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 1 pF to 5 pF | 250 V | SMD/SMT | 0.125 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
Mfr: 9701-2SL-1R3 TTI: Not Assigned Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors | 0In Stock | 0.6 pF to 2 pF | 250 V | SMD/SMT | 0.14 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel |