Knowles Johanson Manufacturing - Trimmer / Variable Capacitors
404 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance Range | Voltage Rating | Termination Style | Length | Width | Type | Tolerance | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 0.8 pF to 10 pF | Through Hole | Air Trimmer Capacitor | - 65 C | + 125 C | Air Trimmer | Bulk | |||||||||
460In Stock500 On Order Expected 12-Apr-27 | 0.8 pF to 10 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
8In Stock | 0.4 pF to 2.5 pF | 500 V | SMD/SMT | 5.72 mm (0.225 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
80In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
Mfr: 9702-0SL-1R3 TTI: 9702-0SL-1R3 Knowles Johanson Manufacturing Availability: 3,000In StockTrimmer / Variable Capacitors Trimmer / Variable Capacitors 0.5PF-2.5PF 250V | 3,000In Stock | 0.5 pF to 2.5 pF | 250 V | SMD/SMT | 0.125 in | 0.125 in | 0.04 in | - 55 C | + 125 C | Thin Trim | Reel | |||||
400In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | ||||||
8,500In Stock | Reel | |||||||||||||||
1,000In Stock | Cera-Trim | Reel | ||||||||||||||
63In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 12.19 mm (0.48 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
100In Stock | 1 pF to 30 pF | Wire | Air Trimmer Capacitor | - 65 C | + 125 C | Air Capacitors | Bulk | |||||||||
2,000In Stock6,000 On Order Expected 05-Feb-27 | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 8.38 mm (0.33 in) | Trimmer Capacitor | 3.81 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
Mfr: 5288-1-002 TTI: 5288-1-002 Knowles Johanson Manufacturing Availability: 8In StockTrimmer / Variable Capacitors 0.8 - 10PF 250V | 8In Stock | Bulk | ||||||||||||||
0In Stock200 On Order Expected | Bulk | |||||||||||||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | Radial | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock | Seal-Trim | Bulk | ||||||||||||||
Mfr: 9410-1SL-1 TTI: 9410-1SL-1 Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors 2.5 - 10PF TUNING TOOL | 0In Stock | 2.5 pF to 10 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | ||||
Not Available Online | 0.023 in | Tuning Rotor | 0.125 in | Bulk | ||||||||||||
0In Stock | Air Capacitors | Bulk | ||||||||||||||
0In Stock | 0.3 pF to 1.2 pF | 500 V | Trimmer Capacitor | - 65 C | + 125 C | Giga-Trim | Bulk | |||||||||
0In Stock | 0.18 in | Tuning Element | 0.16 in | 6926 | Bulk | |||||||||||
Mfr: 9410-5SL-1R7 TTI: 9410-5SL-1R7 Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors 8.0 - 50PF 250V | 0In Stock | 8 pF to 50 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Reel | ||||
Mfr: 27283-3R10 TTI: 27283-3R10 Knowles Johanson Manufacturing Availability: 0In StockTrimmer / Variable Capacitors 0.4 - 2.5PF 500V | 0In Stock | 0.4 pF to 2.5 pF | 500 V | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga-Trim | Reel | |||||||
0In Stock | 0.8 pF to 8 pF | 500 V | SMD/SMT | 12.19 mm (0.48 in) | Trimmer Capacitor | 1.78 mm | - 65 C | + 125 C | Giga-Trim | Bulk | ||||||
0In Stock | 6 pF to 35 pF | SMD/SMT | 5.08 mm (0.2 in) | 5.08 mm (0.2 in) | Thin Trimmer Capacitor | 5.72 mm | 1.52 mm | - 55 C | + 125 C | Thin-Trim | Bulk | |||||
0In Stock | 0.6 pF to 4.5 pF | 500 V | SMD/SMT | 7.98 mm (0.314 in) | Trimmer Capacitor | 3.56 mm | - 65 C | + 125 C | Giga Trim | Bulk |