Knowles / Illinois Capacitor - Capacitors
24,564 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (11,916)
- Capacitor Hardware (161)
- Capacitor Kits (40)
- Ceramic Capacitors (235)
- Film Capacitors (4,872)
- MLCCs (161)
- Mica Capacitors (6,004)
- Motor Start Capacitors & Motor Run Capacitors (571)
- Polymer Capacitors (525)
- Safety Capacitors (80)
- Supercapacitors / Ultracapacitors (210)
- Tantalum Capacitors (475)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 477TTA063M TTI: 477TTA063M Knowles / Illinois Capacitor Availability: 600In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% LYTICS/IC | 600In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 470 uF | 20 % | 63 VDC | ||||||
Mfr: 108TTA050M TTI: 108TTA050M Knowles / Illinois Capacitor Availability: 650In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 50V 20% | 650In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 20 % | 50 VDC | ||||||
Mfr: 107CKH063M TTI: 107CKH063M Knowles / Illinois Capacitor Availability: 1,200In Stock9,600 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% | 1,200In Stock9,600 On Order Expected 08-Jan-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 63 VDC | ||||||
Mfr: MC18FD221J-F TTI: MC18FD221J-F Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 220pF 500V 5% | 900In Stock | Mica Capacitors | Mica HV & High Current Capacitors | SMD/SMT | 220 pF | 5 % | |||||||
Mfr: CD15FD241JO3F TTI: CD15FD241JO3F Knowles / Illinois Capacitor Availability: 650In Stock600 On Order Expected 14-Dec-26 Mica Capacitors 240pF 500V 5% | 650In Stock600 On Order Expected 14-Dec-26 | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 240 pF | 5 % | CD15FD241J03F | ||||||
Mfr: 150105J100IC TTI: 150105J100IC Knowles / Illinois Capacitor Availability: 7In StockFilm Capacitors 1.0UF 100V 5% | 7In Stock | Film Capacitors | General Film Capacitors | Axial | 1 uF | 5 % | 100 VDC | ||||||
200In Stock | Capacitor Hardware | Mounting Hardware | |||||||||||
Mfr: CMR06F222JPDR TTI: CMR06F222JPDR Knowles / Illinois Capacitor Availability: 6In Stock500 On Order Expected 09-Aug-27 Mica Capacitors 2200pF 500V 5% | 6In Stock500 On Order Expected 09-Aug-27 | Mica Capacitors | Mica High-Reliability Dipped Capacitors | Radial | 2.2 nF | 5 % | |||||||
Mfr: CD19FD751JO3F TTI: CD19FD751JO3F Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 750pF 500V 5% | 300In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 750 pF | 5 % | 500 VDC | CD19FD751J03F | |||||
Mfr: CDV19FF332JO3 TTI: CDV19FF332JO3 Knowles / Illinois Capacitor Availability: 1,850In StockMica Capacitors 3300PF 1000V 5% | 1,850In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 3.3 nF | 5 % | CDV19FF332J03 | ||||||
Mfr: CD10ED200JO3F TTI: CD10ED200JO3F Knowles / Illinois Capacitor Availability: 1,700In Stock400 On Order Expected 02-Dec-26 Mica Capacitors 20pF 500V 5% | 1,700In Stock400 On Order Expected 02-Dec-26 | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 20 pF | 5 % | 500 VDC | CD10ED200J03F | |||||
Mfr: CD15ED220JO3F TTI: CD15ED220JO3F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 22pF 500V 5% | 400In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 22 pF | 5 % | CD15ED220J03F | ||||||
Mfr: CD15FC561FO3F TTI: CD15FC561FO3F Knowles / Illinois Capacitor Availability: 2,400In StockMica Capacitors 560pF 300V 1% | 2,400In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 560 pF | 1 % | CD15FC561F03F | ||||||
Mfr: CD15FC681JO3F TTI: CD15FC681JO3F Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 680pF 300V 5% | 900In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 680 pF | 5 % | CD15FC681J03F | ||||||
Mfr: 160334J100E-F TTI: 160334J100E-F Knowles / Illinois Capacitor Availability: 1,000In Stock3,100 On Order Expected Film Capacitors 100V .33uF 5% | 1,000In Stock3,100 On Order Expected | Film Capacitors | General Film Capacitors | Radial | 330 nF | 5 % | 100 VDC | ||||||
Mfr: DGH155Q5R5 TTI: DGH155Q5R5 Knowles / Illinois Capacitor Availability: 5,200In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell | 5,200In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 1.5 F | - 10 %, + 30 % | 5.5 VDC | ||||||
Mfr: AFK107M2AP44T-F TTI: AFK107M2AP44T-F Knowles / Illinois Capacitor Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 16X16.5 AEC-Q200 | 1,500In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 100 uF | 20 % | 100 VDC | |||||||
Mfr: 940C16P1K-F TTI: 940C16P1K-F Knowles / Illinois Capacitor Availability: 1,450In StockFilm Capacitors 1600V .10uF | 1,450In Stock | Film Capacitors | Snubber Film Capacitors | Axial | 100 nF | 10 % | 1.6 kVDC | 500 VAC | |||||
Mfr: AFK337M2AR44T-F TTI: AFK337M2AR44T-F Knowles / Illinois Capacitor Availability: 3,125In Stock2,875 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - SMD 100V 330uF 18X16.5 AEC-Q200 | 3,125In Stock2,875 On Order Expected 04-Jan-27 | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 330 uF | 20 % | 100 VDC | |||||||
Mfr: SLPX332M050C1P3 TTI: SLPX332M050C1P3 Knowles / Illinois Capacitor Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C | 300In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 20 % | 50 VDC | ECO-S1HP332CA | |||||
Mfr: SLPX333M025H4P3 TTI: SLPX333M025H4P3 Knowles / Illinois Capacitor Availability: 320In StockAluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C | 320In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 33000 uF | 20 % | 25 VDC | ||||||
Mfr: DCM512T350DG2A TTI: DCM512T350DG2A Knowles / Illinois Capacitor Availability: 102In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 5100uF Case 3.000 x 8.625in | 102In Stock | Electrolytic Capacitors | Computer Grade Electrolytic Capacitors | 5100 uF | - 10 %, + 50 % | 350 VDC | |||||||
Mfr: HZA107M050G24VT-F TTI: HZA107M050G24VT-F Knowles / Illinois Capacitor Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V AEC-Q200 | 6,000In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | 100 uF | 20 % | 50 VDC | |||||||
Mfr: 227CKR035M TTI: 227CKR035M Knowles / Illinois Capacitor Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% | 2,400In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 35 VDC | ||||||
Mfr: 106RSS035M TTI: 106RSS035M Knowles / Illinois Capacitor Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 35V 20% | 2,900In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 10 uF | 20 % | 35 VDC |