Knowles / Illinois Capacitor - Capacitors
24,564 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (11,916)
- Capacitor Hardware (161)
- Capacitor Kits (40)
- Ceramic Capacitors (235)
- Film Capacitors (4,872)
- MLCCs (161)
- Mica Capacitors (6,004)
- Motor Start Capacitors & Motor Run Capacitors (571)
- Polymer Capacitors (525)
- Safety Capacitors (80)
- Supercapacitors / Ultracapacitors (210)
- Tantalum Capacitors (475)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 105PMB850KSP2 TTI: 105PMB850KSP2 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 850V 10% | 0In Stock | Film Capacitors | Snubber Film Capacitors | Lug | 1 uF | 10 % | 850 VDC | 450 VAC | |||||
Mfr: AFK106M25B12T-F TTI: AFK106M25B12T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 4X5.8 AEC-Q200 | 0In Stock | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 10 uF | 20 % | 25 VDC | |||||||
Mfr: MMP6S15K-F TTI: MMP6S15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 630V 10% | 0In Stock | Film Capacitors | General Film Capacitors | Axial | 15 nF | 10 % | 630 VDC | ||||||
Mfr: 944U161K801ABM TTI: 944U161K801ABM Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 160uF 800V M8 Stud | Not Available Online | Film Capacitors | DC Link Film Capacitors | Stud Threaded | 160 uF | 10 % | 800 VDC | ||||||
Mfr: 381LX152M250A052 TTI: 381LX152M250A052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1500uF 35 x 50 | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 1500 uF | 20 % | 250 VDC | EET-ED2E152EA ECO-S2EB152EA | |||||
Mfr: CD15FD181JO3 TTI: CD15FD181JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 180pF500VJ | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 180 pF | 5 % | CD15FD181J03 | ||||||
Mfr: SLPX682M035E1P3 TTI: SLPX682M035E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 20 % | 35 VDC | ||||||
Mfr: CMR06F102JPDP TTI: CMR06F102JPDP Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 5% | 0In Stock | Mica Capacitors | Radial | 1 nF | |||||||||
Mfr: SK222M025ST TTI: SK222M025ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 V | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 20 % | 25 VDC | ||||||
Mfr: CD19FD222JO3 TTI: CD19FD222JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2200pF500VJ | 0In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 2.2 nF | 5 % | CD19FD222J03 | ||||||
Mfr: 380LX472M100K052 TTI: 380LX472M100K052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 4700uF (30x50) | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 20 % | 100 VDC | ECO-S2AP472DA | |||||
Mfr: CGS432U050R4C TTI: CGS432U050R4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 4 300 | 0In Stock | Electrolytic Capacitors | Computer Grade Electrolytic Capacitors | 4300 uF | - 10 %, + 75 % | 50 VDC | |||||||
Mfr: DCMC104M100DF2B TTI: DCMC104M100DF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 100000uF Case 3.00 X 5.625in | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | 100000 uF | 20 % | 100 VDC | |||||||
Mfr: DCMC392M500DF2FS TTI: DCMC392M500DF2FS Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3900uF Case 3.000 x 5.625in | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 3900 uF | 20 % | 500 VDC | |||||||
Mfr: 944U141K102ACI TTI: 944U141K102ACI Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 140uF 1kV M5 insert | 0In Stock | Film Capacitors | DC Link Film Capacitors | Insert Threaded | 140 uF | 10 % | 1 kVDC | ||||||
Mfr: SLPX223M050H9P3 TTI: SLPX223M050H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 50V 20% 85C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 20 % | 50 VDC | ECO-S1HP223EA ECO-S1HP223EB ECE-T1HP223EA | |||||
Mfr: SLP222M063C3P3 TTI: SLP222M063C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 20 % | 63 VDC | ECO-S1JA222CA | |||||
0In Stock | Capacitor Hardware | Mounting Hardware | |||||||||||
Mfr: 381LX331M200J012 TTI: 381LX331M200J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In SNAP-IN 330uF 200V | 0In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 20 % | 200 VDC | EET-XB2D331JA ECO-S2DA331CA | |||||
Mfr: FCP0805H222J-J1 TTI: FCP0805H222J-J1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 2200pF | 0In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 2.2 nF | 5 % | 50 VDC | ||||||
Mfr: AFK686M16D16T-F TTI: AFK686M16D16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 68uF 16V 20% AEC-Q200 | Not Available Online | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 68 uF | 20 % | 16 VDC | |||||||
Mfr: CM05ED750GO3 TTI: CM05ED750GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V 2% | 0In Stock | Mica Capacitors | Mica High-Reliability Dipped Capacitors | Radial | 75 pF | 2 % | |||||||
Mfr: OTBL254KNPIR-F TTI: OTBL254KNPIR-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 0.25uF 950Vac/3kVdc | Not Available Online | Film Capacitors | General Film Capacitors | Solder Lug | 250 nF | 10 % | 3 kVDC | 950 VAC | |||||
Mfr: SK470M016ST TTI: SK470M016ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 16V | 0In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 16 VDC | ||||||
Mfr: 942C20S15K-F TTI: 942C20S15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 2kV | 0In Stock | Film Capacitors | Snubber Film Capacitors | Axial | 15 nF | 10 % | 2 kVDC | 500 VAC |