Knowles / Illinois Capacitor - Capacitors
24,564 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (11,916)
- Capacitor Hardware (161)
- Capacitor Kits (40)
- Ceramic Capacitors (235)
- Film Capacitors (4,872)
- MLCCs (161)
- Mica Capacitors (6,004)
- Motor Start Capacitors & Motor Run Capacitors (571)
- Polymer Capacitors (525)
- Safety Capacitors (80)
- Supercapacitors / Ultracapacitors (210)
- Tantalum Capacitors (475)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 940C20S68K-F TTI: 940C20S68K-F Knowles / Illinois Capacitor Availability: 0In Stock825 On Order Expected 15-Mar-27 Film Capacitors 0.068uF 2kV 10% | 0In Stock825 On Order Expected 15-Mar-27 | Film Capacitors | Snubber Film Capacitors | Axial | 68 nF | 10 % | 2 kVDC | 500 VAC | |||||
Mfr: 206K050CS4G TTI: 206K050CS4G Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 50V Capstick | 0In Stock | Film Capacitors | Radial | 20 uF | 10 % | 50 VDC | |||||||
Mfr: CGS102T350V4C TTI: CGS102T350V4C Knowles / Illinois Capacitor Availability: 0In Stock108 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Screw Terminal 350V 1000uF 2x4-1/8" | 0In Stock108 On Order Expected 14-Dec-26 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 1000 uF | - 10 %, + 50 % | 350 VDC | |||||||
Mfr: 947C231K102CAIS TTI: 947C231K102CAIS Knowles / Illinois Capacitor Availability: 0In Stock137 On Order Expected 01-Feb-27 Film Capacitors 230uF 1kV 10% DC Film capacitor | 0In Stock137 On Order Expected 01-Feb-27 | Film Capacitors | DC Link Film Capacitors | Insert Threaded | 230 uF | 10 % | 1 kVDC | ||||||
Mfr: MLP821M250EB0C TTI: MLP821M250EB0C Knowles / Illinois Capacitor Availability: 0In Stock96 On Order Expected 16-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK | 0In Stock96 On Order Expected 16-Feb-27 | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 820 uF | 20 % | 250 VDC | ||||||
Mfr: AFK686M2AH32T-F TTI: AFK686M2AH32T-F Knowles / Illinois Capacitor Availability: 0In Stock400 On Order Expected 02-Dec-26 Aluminum Electrolytic Capacitors - SMD 100V 68uF 12.5X13.5 AEC-Q200 | 0In Stock400 On Order Expected 02-Dec-26 | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | 68 uF | 20 % | 100 VDC | |||||||
Mfr: MC22FF102J-TF TTI: MC22FF102J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 1kV 5% | 0In Stock | Mica Capacitors | Mica HV & High Current Capacitors | SMD/SMT | 1 nF | 5 % | |||||||
Mfr: CGR962U040V3L TTI: CGR962U040V3L Knowles / Illinois Capacitor Availability: 0In Stock224 On Order Expected Aluminum Electrolytic Capacitors - Screw Terminal 9600uF 40V-10+75% | 0In Stock224 On Order Expected | Electrolytic Capacitors | High Temp Electrolytic Capacitors | 9600 uF | - 10 %, + 75 % | 40 VDC | |||||||
Mfr: 24FD3770A-F TTI: 24FD3770A-F Knowles / Illinois Capacitor Availability: 0In Stock108 On Order Expected Motor Start Capacitors & Motor Run Capacitors 370V 70uF 10% | 0In Stock108 On Order Expected | Motor Capacitors | Motor Run Capacitors | Quick Connect | 70 uF | 10 % | 370 VAC | ||||||
Mfr: HZA107M050G24T-F TTI: HZA107M050G24T-F Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 15-Mar-27 Aluminum Electrolytic Capacitors - SMD 50V 100uF 10x10.2mm AEC-Q200 | 0In Stock500 On Order Expected 15-Mar-27 | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | 100 uF | 20 % | 50 VDC | |||||||
Mfr: 105TTA100M TTI: 105TTA100M Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 10-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 1uF 100V 20% LYTICS/IC | 0In Stock1,000 On Order Expected 10-Dec-26 | Electrolytic Capacitors | Axial | 1 uF | 20 % | 100 VDC | |||||||
Mfr: 478CKS035MQY TTI: 478CKS035MQY Knowles / Illinois Capacitor Availability: 0In Stock100 On Order Expected 03-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 35V 20% LYTICS/IC | 0In Stock100 On Order Expected 03-May-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 20 % | 35 VDC | ||||||
Mfr: 476TTA250M TTI: 476TTA250M Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Axial Leaded 47uF 250V 20% | 0In Stock500 On Order Expected 30-Nov-26 | Electrolytic Capacitors | Axial | 47 uF | 20 % | 250 VDC | |||||||
Mfr: 382LX152M400N082 TTI: 382LX152M400N082 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1500uF 20% 400V | Not Available Online | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 1500 uF | 20 % | 400 VDC | ECE-T2GP152FA | |||||
Mfr: MLS662M040EA0C TTI: MLS662M040EA0C Knowles / Illinois Capacitor Availability: 0In Stock200 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 6600uF 40V 20% FLATPACK | 0In Stock200 On Order Expected 02-Mar-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 6600 uF | 20 % | 40 VDC | ||||||
Mfr: FCP0805H471J-J1 TTI: FCP0805H471J-J1 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0805 50V 470pF | 0In Stock | Film Capacitors | Stacked Film Capacitors | SMD/SMT | 470 pF | 5 % | 50 VDC | ||||||
Mfr: CM05CD050DO3 TTI: CM05CD050DO3 Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 03-May-27 Mica Capacitors 5pF 500V 0.5pF | 0In Stock500 On Order Expected 03-May-27 | Mica Capacitors | Mica High-Reliability Dipped Capacitors | Radial | 5 pF | 0.5 pF | CM05CD050D03 | ||||||
Mfr: 3186GN103T400APA1 TTI: 3186GN103T400APA1 Knowles / Illinois Capacitor Availability: 0In Stock562 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF -10+50% | 0In Stock562 On Order Expected 11-Jan-27 | Electrolytic Capacitors | Computer Grade Electrolytic Capacitors | 10000 uF | - 10 %, + 50 % | 400 VDC | |||||||
Mfr: SFD66T50K475B-F TTI: SFD66T50K475B-F Knowles / Illinois Capacitor Availability: 0In Stock84 On Order Expected 08-Mar-27 Motor Start Capacitors & Motor Run Capacitors 50UF 660V 10% | 0In Stock84 On Order Expected 08-Mar-27 | Motor Capacitors | Motor Run Capacitors | Quick Connect | 50 uF | 10 % | 660 VAC | ||||||
Mfr: DSF107Q3R0 TTI: DSF107Q3R0 Knowles / Illinois Capacitor Availability: 0In Stock36,000 On Order Expected Supercapacitors / Ultracapacitors 100F 3.0V 22*45 | 0In Stock36,000 On Order Expected | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 100 F | - 10 %, + 30 % | 3 VDC | ||||||
Mfr: 105MKP275KE TTI: 105MKP275KE Knowles / Illinois Capacitor Availability: 0In Stock4,000 On Order Expected 19-Nov-26 Safety Capacitors 1uF 10% tol FILM | 0In Stock4,000 On Order Expected 19-Nov-26 | Safety Capacitors | Safety Film Capacitors | Radial | 1 uF | 10 % | 310 VAC | ||||||
Mfr: 475MKP275KJ TTI: 475MKP275KJ Knowles / Illinois Capacitor Availability: 0In Stock29,820 On Order Expected 11-Mar-27 Safety Capacitors 4.7uF 275V 10% | 0In Stock29,820 On Order Expected 11-Mar-27 | Safety Capacitors | Safety Film Capacitors | Radial | 4.7 uF | 10 % | 310 VAC | ||||||
Mfr: 107CKE035M TTI: 107CKE035M Knowles / Illinois Capacitor Availability: 0In Stock130,000 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock130,000 On Order Expected 22-Feb-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 35 VDC | ||||||
Mfr: 719P33251500MA3 TTI: 719P33251500MA3 Knowles / Illinois Capacitor Availability: 0In Stock5,800 On Order Expected 06-May-27 Film Capacitors 3300pF 1500V 5% | 0In Stock5,800 On Order Expected 06-May-27 | Film Capacitors | General Film Capacitors | Radial | 3.3 nF | 5 % | 5 kVDC | 1.5 kVAC | |||||
Mfr: 380LX152M250A052 TTI: 380LX152M250A052 Knowles / Illinois Capacitor Availability: 0In Stock507 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - Snap In 250V 1500uF | 0In Stock507 On Order Expected 15-Dec-26 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 1500 uF | 20 % | 250 VDC | ECO-S2EP152EA |