Knowles / Illinois Capacitor - Capacitors
24,564 ResultsCategories of Capacitors
- Aluminum Electrolytic Capacitors (11,916)
- Capacitor Hardware (161)
- Capacitor Kits (40)
- Ceramic Capacitors (235)
- Film Capacitors (4,872)
- MLCCs (161)
- Mica Capacitors (6,004)
- Motor Start Capacitors & Motor Run Capacitors (571)
- Polymer Capacitors (525)
- Safety Capacitors (80)
- Supercapacitors / Ultracapacitors (210)
- Tantalum Capacitors (475)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 715P10356KD3 TTI: 715P10356KD3 Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 600V 10nF ORANGE DROP | 200In Stock | Film Capacitors | General Film Capacitors | Radial | 10 nF | 5 % | 600 VDC | 200 VAC | |||||
Mfr: 225P10494XD3 TTI: 225P10494XD3 Knowles / Illinois Capacitor Availability: 2,400In StockFilm Capacitors 400V 100nF ORANGE DROP | 2,400In Stock | Film Capacitors | General Film Capacitors | Radial | 100 nF | 10 % | 400 VDC | 200 VAC | |||||
Mfr: 715P473512MD3 TTI: 715P473512MD3 Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 1200V 47nF ORANGE DROP | 200In Stock | Film Capacitors | General Film Capacitors | Radial | 47 nF | 5 % | 1.2 kVDC | 475 VAC | |||||
Mfr: 227CKR025M TTI: 227CKR025M Knowles / Illinois Capacitor Availability: 1,600In Stock5,500 On Order Expected 17-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% | 1,600In Stock5,500 On Order Expected 17-Nov-26 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 25 VDC | ||||||
Mfr: 108CKS100MRY TTI: 108CKS100MRY Knowles / Illinois Capacitor Availability: 150In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 100V 20% | 150In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 20 % | 100 VDC | ||||||
Mfr: 108RSS035M TTI: 108RSS035M Knowles / Illinois Capacitor Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% | 800In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 20 % | 35 VDC | ||||||
Mfr: 106PHC400K TTI: 106PHC400K Knowles / Illinois Capacitor Availability: 1,008In StockFilm Capacitors 10uF 400V 10% | 1,008In Stock | Film Capacitors | DC Link Film Capacitors | Axial | 10 uF | 10 % | 400 VDC | 250 VAC | |||||
Mfr: 336TTA050M TTI: 336TTA050M Knowles / Illinois Capacitor Availability: 8,500In StockAluminum Electrolytic Capacitors - Axial Leaded 33uF 50V 20% | 8,500In Stock | Electrolytic Capacitors | Axial | 33 uF | 20 % | 50 VDC | |||||||
Mfr: 228TTA100M TTI: 228TTA100M Knowles / Illinois Capacitor Availability: 138In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 100V 20% | 138In Stock | Electrolytic Capacitors | Axial | 2200 uF | 20 % | 100 VDC | |||||||
Mfr: 338LBA035M2BC TTI: 338LBA035M2BC Knowles / Illinois Capacitor Availability: 100In StockAluminum Electrolytic Capacitors - Snap In 3300uF 35V 20% | 100In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 20 % | 35 VDC | ||||||
Mfr: 106BPS050M TTI: 106BPS050M Knowles / Illinois Capacitor Availability: 1,000In Stock2,000 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20% | 1,000In Stock2,000 On Order Expected 28-Jan-27 | Electrolytic Capacitors | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 20 % | 50 VDC | ||||||
Mfr: 109LBA035M2DD TTI: 109LBA035M2DD Knowles / Illinois Capacitor Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% | 50In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 20 % | 35 VDC | ||||||
Mfr: 477CKE050M TTI: 477CKE050M Knowles / Illinois Capacitor Availability: 9,600In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% | 9,600In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 470 uF | 20 % | 50 VDC | ||||||
Mfr: 476CKH025M TTI: 476CKH025M Knowles / Illinois Capacitor Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% LYTICS/IC | 2,000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 25 VDC | ||||||
Mfr: 106TTA035M TTI: 106TTA035M Knowles / Illinois Capacitor Availability: 6,000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 35V 20% | 6,000In Stock | Electrolytic Capacitors | Axial | 10 uF | 20 % | 35 VDC | |||||||
Mfr: 106TTA035MSD TTI: 106TTA035MSD Knowles / Illinois Capacitor Availability: 10,500In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 20% 35V | 10,500In Stock | Electrolytic Capacitors | Axial | 10 uF | 20 % | 35 VDC | |||||||
Mfr: 940C10P15K-F TTI: 940C10P15K-F Knowles / Illinois Capacitor Availability: 300In StockFilm Capacitors 1kV .15uF | 300In Stock | Film Capacitors | Snubber Film Capacitors | Axial | 150 nF | 10 % | 1 kVDC | 500 VAC | |||||
Mfr: DGH255Q5R5 TTI: DGH255Q5R5 Knowles / Illinois Capacitor Availability: 97In StockSupercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell | 97In Stock | Supercapacitors / Ultracapacitors | EDLC / Supercaps | Radial | 2.5 F | - 10 %, + 30 % | 5.5 VDC | ||||||
Mfr: 380LX223M025J052 TTI: 380LX223M025J052 Knowles / Illinois Capacitor Availability: 2,700In StockAluminum Electrolytic Capacitors - Snap In 25V 22000uF (25X50) | 2,700In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 20 % | 25 VDC | ECO-S1EP223CA | |||||
Mfr: CD15FD331JO3 TTI: CD15FD331JO3 Knowles / Illinois Capacitor Availability: 9In StockMica Capacitors MICA 330pF500J | 9In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 330 pF | 5 % | CD15FD331J03 | ||||||
Mfr: MLS501M100EK0A TTI: MLS501M100EK0A Knowles / Illinois Capacitor Availability: 14In StockAluminum Electrolytic Capacitors - Radial Leaded 500uF 100V 20% | 14In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 500 uF | 100 VDC | |||||||
Mfr: SLP472M050C5P3 TTI: SLP472M050C5P3 Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 105C | 200In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 20 % | 50 VDC | ||||||
Mfr: MLP143M035EB0C TTI: MLP143M035EB0C Knowles / Illinois Capacitor Availability: 72In StockAluminum Electrolytic Capacitors - Radial Leaded 14000uF 35V FLATPACK | 72In Stock | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 14000 uF | 20 % | 35 VDC | ||||||
Mfr: MLP131M400EK1C TTI: MLP131M400EK1C Knowles / Illinois Capacitor Availability: 5In StockAluminum Electrolytic Capacitors - Radial Leaded 130uF 400V FLATPACK | 5In Stock | Electrolytic Capacitors | High Energy Electrolytic Capacitors | Radial | 130 uF | 20 % | 400 VDC | ||||||
Mfr: CD15ED620JO3F TTI: CD15ED620JO3F Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 62pF 500V 5% | 300In Stock | Mica Capacitors | Mica Standard Dipped Capacitors | Radial | 62 pF | 5 % | CD15ED620J03F |