EDLSD - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLSD104V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD224H5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD334V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 5.5V | Not Available Online | 330000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD224V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD104H5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD223V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.022F 5.5V | Not Available Online | 22000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 150 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSD473V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.047F 5.5V | Not Available Online | 47000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 120 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD |