• Supercapacitors / Ultracapacitors

EDLR - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLRF684B5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5Vdc 0.68F 21.5x9.5mm

Not Available Online

Call
or
View Details
680000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
9.5 mm
2000 Hour
20 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDLR
Tray
Datasheet
Mfr: EDLRD224V3R6C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6Vdc 0.22F 10.5x5mm

Not Available Online

Call
or
View Details
220000 uF
3.6 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
11.5 mm
2000 Hour
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
EDLR
Bulk
Datasheet
Mfr: EDLRF104A5R5C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5Vdc 0.1F 13.5mmx9.5mm

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
13.5 mm (0.531 in)
9.5 mm
2000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
EDLR
Bulk