EDLHW - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLHW106D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.3V | Not Available Online | 10 F | 2.3 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 200 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | ||||||||||
Mfr: EDLHW335D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.3V | Not Available Online | 3.3 F | 2.3 VDC | Radial | 12.5 mm (0.492 in) | 23 mm | 300 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | ||||||||||
Mfr: EDLHW506D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3V | Not Available Online | 50 F | 2.3 VDC | Radial | 18 mm (0.709 in) | 40 mm | 100 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | ||||||||||
Mfr: EDLHW226D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22F 2.3V | Not Available Online | 22 F | 2.3 VDC | Radial | 18 mm (0.709 in) | 35 mm | 100 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW |