EDL - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLEN204B3R3S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 1.8 mm | 200 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDL | Reel | |||||||||
Mfr: EDLEN204RL3R3S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 1.8 mm | 200 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDL | ||||||||||
Mfr: EDLEN204A3R3S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 1.8 mm | 200 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDL |