DSM - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSM116Q030W075PB TTI: DSM116Q030W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm | 0In Stock | 11 F | 30 VDC | Wire | 94 mm | 38 mm | 1000 Hour | 360 mOhms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 67 mm | DSM | Bulk | ||||||
Mfr: DSM254Q018W075PB TTI: DSM254Q018W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm | 0In Stock | 250000 uF | 18 VDC | Wire | 42 mm | 7.5 mm | 1000 Hour | 3.879 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 24.5 mm | DSM | Bulk | ||||||
Mfr: DSM304Q030W075PB TTI: DSM304Q030W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm | 0In Stock | 300000 uF | 30 VDC | Wire | 44 mm | 18 mm | 1000 Hour | 1.515 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DSM | Bulk | ||||||
Mfr: DSM154Q030W075PB TTI: DSM154Q030W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm | 0In Stock | 150000 uF | 30 VDC | Wire | 35 mm | 14.5 mm | 1000 Hour | 6.464 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 24.5 mm | DSM | Bulk | ||||||
Mfr: DSM105Q030W075PB TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 1F Tol -10%/+30% 54x30x22mm | 0In Stock | 1 F | 30 VDC | Wire | 54 mm | 22 mm | 1000 Hour | 1.818 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 30 mm | DSM | Bulk |