CDLC - Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDLC401K2R7SR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 400F 2.7V Snap in | Not Available Online | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 69 mm | 1000 Hour, 1000000 Cycle | 3.2 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC302P2R7LR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000F 2.7V Axial M6 thrd tap | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 138.5 mm | 1000 Hour, 1000000 Cycle | 260 uOhms | 0 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC152P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1500F 2.7V Threaded | Not Available Online | 1500 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 85 mm | 1000 Hour, 500000 Cycle | 470 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC122P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1200F 2.7V Threaded | Not Available Online | 1200 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 74 mm | 1000 Hour, 500000 Cycle | 580 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC302P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000F 2.7V Threaded | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 138 mm | 1000 Hour, 500000 Cycle | 290 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC351K2R7S4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350F 2.7V Multipin | Not Available Online | 350 F | 2.7 VDC | Snap In | 35.3 mm (1.39 in) | 62 mm | 1000 Hour, 1000000 Cycle | 2.7 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC351E2R7T11 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350F 2.7V 4 Pin Radial | Not Available Online | 350 F | 2.7 VDC | Radial | 33.3 mm (1.311 in) | 61.5 mm | 1500 Hour, 500000 Cycle | 3.2 mOhms | 0 %, + 20 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC601K2R7SR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 600F 2.7V Snap in | Not Available Online | 600 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 89 mm | 1000 Hour, 1000000 Cycle | 3.2 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC202P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2000F 2.7V Threaded | Not Available Online | 2000 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 102 mm | 1000 Hour, 500000 Cycle | 350 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC351K2R7SR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350F 2.7V Snap in | Not Available Online | 350 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 59 mm | 1000 Hour, 1000000 Cycle | 3.2 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC101K2R7SR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.7V Snap in | Not Available Online | 100 F | 2.7 VDC | Snap In | 22 mm (0.866 in) | 45 mm | 1000 Hour, 1000000 Cycle | 4.2 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray |