Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 335DER2R5SGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.5V +50% / -20% tol. | Not Available Online | 3.3 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: 207DER2R5SDH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 200F 2.5V +50% / -20% tol. | Not Available Online | 200 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: EDLHW106D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.3V | Not Available Online | 10 F | 2.3 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 200 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | ||||||||||
Mfr: EDLNF224A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLNF | ||||||||||
Mfr: EDLSD104V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 10.5 mm (0.413 in) | 5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: EDLSG155V5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 5.5V | Not Available Online | 1.5 F | 5.5 VDC | Radial | 19 mm (0.748 in) | 5 mm | 30 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSG | ||||||||||
Mfr: CDLC122P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1200F 2.7V Threaded | Not Available Online | 1200 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 74 mm | 1000 Hour, 500000 Cycle | 580 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: CDLC302P2R7K04 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000F 2.7V Threaded | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.7 mm (2.39 in) | 138 mm | 1000 Hour, 500000 Cycle | 290 uOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray | |||||||
Mfr: 106DCN2R7STJD TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.7V +50% / -20% tol | Not Available Online | 10 F | 2.7 VDC | 1000 Hour, 500000 Cycle | EDLC / Supercaps | - 40 C | + 60 C | DCN | Bulk | ||||||||||||
Mfr: 106DER2R5SGW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10F 2.5V +50% / -20% tol. | Not Available Online | 10 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: 305DER2R5SFU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3F 2.5V +50% / -20% tol. | Not Available Online | 3 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: 306DER2R5SKW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 30F 2.5V +50% / -20% tol. | Not Available Online | 30 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: 506DER2R5SLZ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.5V +50% / -20% tol. | Not Available Online | 50 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: EDLHW506D2R3R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3V | Not Available Online | 50 F | 2.3 VDC | Radial | 18 mm (0.709 in) | 40 mm | 100 mOhms | EDLC / Supercaps | - 25 C | + 85 C | EDLHW | ||||||||||
Mfr: EDLEN204RL3R3S TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V | Not Available Online | 200000 uF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 1.8 mm | 200 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDL | ||||||||||
Mfr: EDLSD224H5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLSD | ||||||||||
Mfr: 407DCN2R7K TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 400f 2.7V +10% / -10% tol. | Not Available Online | 400 F | 2.7 VDC | 1000 Hour, 500000 Cycle | EDLC / Supercaps | - 40 C | + 60 C | DCN | Bulk | ||||||||||||
Mfr: 127DCR2R3SLZ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 120F 2.3V +50% / -20% tol. | Not Available Online | 120 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 506DCR2R3SKV TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3V +50% / -20% tol | Not Available Online | 50 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 706DCR2R3SKY TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 70F 2.3V +50% / -20% tol. | Not Available Online | 70 F | 2.3 VDC | 1000 Hour, 25000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DCR | Bulk | |||||||||||
Mfr: 107DER2R5SLB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 100F 2.5V +50% / -20% tol. | Not Available Online | 100 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: 157DER2R5SCP TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 150F 2.5V +50% / -20% tol. | Not Available Online | 150 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: 475DER2R5SGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors PLEASE SEE SUGGESTED ALTERNATE: DGH505Q2R7 | Not Available Online | 4.7 F | 2.5 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 25 C | + 70 C | DER | Bulk | |||||||||||
Mfr: EDLRF684B5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5Vdc 0.68F 21.5x9.5mm | Not Available Online | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | 20 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDLR | Tray | |||||
Mfr: CDLC351K2R7S4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 350F 2.7V Multipin | Not Available Online | 350 F | 2.7 VDC | Snap In | 35.3 mm (1.39 in) | 62 mm | 1000 Hour, 1000000 Cycle | 2.7 mOhms | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | CDLC | Tray |