Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSF255Q6R0JBE TTI: DSF255Q6R0JBE Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23 | 0In Stock | 2.5 F | 6 VDC | Radial | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | ||||||
Mfr: DGH355Q5R5 TTI: DGH355Q5R5 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell | 0In Stock | 3.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DGH | Bulk | ||||
Mfr: EDC334Z5R5V TTI: EDC334Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | 330000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC105Z5R5H TTI: EDC105Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 0In Stock | 1 F | 5.5 VDC | Axial | 19 mm (0.748 in) | 6.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DSM304Q030W075PB TTI: DSM304Q030W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm | 0In Stock | 300000 uF | 30 VDC | Wire | 44 mm | 18 mm | 1000 Hour | 1.515 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 27 mm | DSM | Bulk | ||||||
Mfr: VPF406M3R8 TTI: VPF406M3R8 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.8V40F 10*16 | 0In Stock | 40 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 16 mm | 1000 Hour, 250000 Cycle | 250 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 60 C | 18 mm | VPF | Bulk | ||||
Mfr: EDS224Z3R6H TTI: EDS224Z3R6H Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | 220000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDC155Z5R5H TTI: EDC155Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | 1.5 F | 5.5 VDC | Axial | 19 mm (0.748 in) | 6.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DGH306Q2R7 TTI: DGH306Q2R7 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 16*30 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1500 Hour, 500000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: DSM154Q030W075PB TTI: DSM154Q030W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm | 0In Stock | 150000 uF | 30 VDC | Wire | 35 mm | 14.5 mm | 1000 Hour | 6.464 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 24.5 mm | DSM | Bulk | ||||||
Mfr: EDC155Z5R5C TTI: EDC155Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | 1.5 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 7.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DSM254Q018W075PB TTI: DSM254Q018W075PB Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm | 0In Stock | 250000 uF | 18 VDC | Wire | 42 mm | 7.5 mm | 1000 Hour | 3.879 Ohms | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | 24.5 mm | DSM | Bulk | ||||||
Mfr: VPF127M3R8 TTI: VPF127M3R8 Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 120F 3.8V 20% | 0In Stock | 120 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 1000 Hour, 250000 Cycle | 80 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 25 C | + 60 C | 27 mm | VPF | Bulk | ||||||
Mfr: EDC334Z5R5H TTI: EDC334Z5R5H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | 330000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DSF117Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 110F 3.0V 10*60 | Not Available Online | 110 F | 3 VDC | Radial | 18 mm (0.709 in) | 1500 Hour, 500000 Cycle | 10 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 62 mm | DSF | Bulk | ||||||
Mfr: DSF155Q6R0HAE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 | 0In Stock | 1.5 F | 6 VDC | Radial | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 180 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 24 mm | DSF | Bulk | |||||
Mfr: DSF207Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% | 0In Stock | 200 F | 3 VDC | Radial | 30 mm (1.181 in) | 1500 Hour, 500000 Cycle | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 50 mm | DSF | Bulk | ||||||
Mfr: DSF305Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3F 3.0V 8*20 | 0In Stock | 3 F | 3 VDC | Radial | 8 mm (0.315 in) | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 21.5 mm | DSF | Bulk | ||||||
Mfr: DSF506Q3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 18*40 | 0In Stock | 50 F | 3 VDC | Radial | 18 mm (0.709 in) | 1500 Hour, 500000 Cycle | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 42 mm | DSF | Bulk | ||||||
Mfr: EDS224Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | 220000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDC104Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | Not Available Online | 100000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DGH506Q2R7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial | Not Available Online | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: EDC224Z5R5H TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | Not Available Online | 220000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDS105Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 3.6V 85C | 0In Stock | 1 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS155Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.6V 85C | 0In Stock | 1.5 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk |