• Supercapacitors / Ultracapacitors

Knowles / Illinois Capacitor - Supercapacitors / Ultracapacitors

210 Results
210 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DGH105Q5R5
TTI: DGH105Q5R5
Knowles / Illinois Capacitor
Availability:

20,200In Stock

20,800 On Order
Expected 02-Dec-26
Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell

20,200In Stock

20,800 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
12 mm (0.472 in)
17 mm
8.5 mm
1500 Hour, 500000 Cycle
500 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
19 mm
DGH
Bulk
Datasheet
Mfr: DGH155Q5R5
TTI: DGH155Q5R5
Knowles / Illinois Capacitor
Availability:

5,200In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell

5,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
12 mm (0.472 in)
17 mm
8.5 mm
1500 Hour, 500000 Cycle
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
23 mm
DGH
Bulk
Datasheet
Mfr: DGH106Q2R7
TTI: DGH106Q2R7
Knowles / Illinois Capacitor
Availability:

22,837In Stock

13,935 On Order
Expected 12-Apr-27
Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial

22,837In Stock

13,935 On Order
Expected 12-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1500 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DGH107Q2R7
TTI: DGH107Q2R7
Knowles / Illinois Capacitor
Availability:

891In Stock

Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In

891In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
1500 Hour, 500000 Cycle
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: EDC224Z5R5V
TTI: EDC224Z5R5V
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
11.5 mm (0.453 in)
5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DGH305Q2R7
TTI: DGH305Q2R7
Knowles / Illinois Capacitor
Availability:

1,500In Stock

1,500 On Order
Expected 02-Dec-26
Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial

1,500In Stock

1,500 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1500 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: EDC105Z5R5C
TTI: EDC105Z5R5C
Knowles / Illinois Capacitor
Availability:

2,750In Stock

Supercapacitors / Ultracapacitors 1F 5.5V 70C

2,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
21.5 mm (0.846 in)
7.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DGH255Q5R5
TTI: DGH255Q5R5
Knowles / Illinois Capacitor
Availability:

97In Stock

Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell

97In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.5 F
5.5 VDC
Radial
15.5 mm (0.61 in)
21 mm
11 mm
1500 Hour, 500000 Cycle
260 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
23 mm
DGH
Bulk
Datasheet
Mfr: DSF106Q3R0
TTI: DSF106Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

300 On Order
Expected 29-Mar-27
Supercapacitors / Ultracapacitors 10F 3.0V 10*30

0In Stock

300 On Order
Expected 29-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
32 mm
DSF
Bulk
Datasheet
Mfr: DGH505Q2R7
TTI: DGH505Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

14,240 On Order
Expected 03-Dec-26
Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial

0In Stock

14,240 On Order
Expected 03-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
1500 Hour, 500000 Cycle
130 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DSF107Q3R0
TTI: DSF107Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

36,000 On Order
Expected
Supercapacitors / Ultracapacitors 100F 3.0V 22*45

0In Stock

36,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
3 VDC
Radial
22 mm (0.866 in)
1500 Hour, 500000 Cycle
8 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
45 mm
DSF
Bulk
Datasheet
Mfr: DGH504Q5R5
TTI: DGH504Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

200 On Order
Expected 03-May-27
Supercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell

0In Stock

200 On Order
Expected 03-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
500000 uF
5.5 VDC
Radial
12 mm (0.472 in)
17 mm
8.5 mm
1500 Hour, 500000 Cycle
800 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
15 mm
DGH
Bulk
Datasheet
Mfr: 256DCN2R7Q
TTI: 256DCN2R7Q
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 25F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour, 500000 Cycle
60 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 60 C
25 mm
DCN
Bulk
Datasheet
Mfr: EDC105Z5R5V
TTI: EDC105Z5R5V
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Axial
19 mm (0.748 in)
5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DGH105Q2R7
TTI: DGH105Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1500 Hour, 500000 Cycle
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DGH207Q2R7
TTI: DGH207Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
1500 Hour, 500000 Cycle
10 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DGH505Q5R5
TTI: DGH505Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5 F
5.5 VDC
Radial
18 mm (0.709 in)
26 mm
13 mm
1500 Hour, 500000 Cycle
120 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DGH
Bulk
Datasheet
Mfr: DSF705Q3R0
TTI: DSF705Q3R0
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7F 3.0V 10*25

0In Stock

Please adjust quantity to Min / Mult value
7 F
3 VDC
Radial
10 mm (0.394 in)
1500 Hour, 500000 Cycle
55 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
27 mm
DSF
Bulk
Datasheet
Mfr: DGH505Q8R1
TTI: DGH505Q8R1
Knowles / Illinois Capacitor
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 5F, 8.1V, 39x33x13mm

Not Available Online

Call
or
View Details
5 F
8.1 VDC
Through Hole
21 mm (0.827 in)
39 mm
13 mm
1500 hour
200 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
33 mm
DGH
Bulk
Datasheet
Mfr: DSF106Q3R0C
TTI: DSF106Q3R0C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 10F 10x25mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1000 Hour
180 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
DSF
Bulk
Datasheet
Mfr: DGH705Q2R7
TTI: DGH705Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
25 mm
1500 Hour, 500000 Cycle
80 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DSM116Q030W075PB
TTI: DSM116Q030W075PB
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
11 F
30 VDC
Wire
94 mm
38 mm
1000 Hour
360 mOhms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
67 mm
DSM
Bulk
Datasheet
Mfr: EDC155Z5R5H
TTI: EDC155Z5R5H
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DGH306Q2R7
TTI: DGH306Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 30F 2.7V 16*30

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
1500 Hour, 500000 Cycle
30 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: DSM154Q030W075PB
TTI: DSM154Q030W075PB
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150000 uF
30 VDC
Wire
35 mm
14.5 mm
1000 Hour
6.464 Ohms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
24.5 mm
DSM
Bulk
  • 1
  • 2
  • 3
  • 4