Knowles / Illinois Capacitor - Safety Capacitors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MYH104K300G12 TTI: MYH104K300G12 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.1uF 300V 26x17x8.5 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH154K300H11 TTI: MYH154K300H11 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.15uF 300V 32x18x9 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 150 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 0.8 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH224K300H20 TTI: MYH224K300H20 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.22uF 300V 32x20x11 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH684K300N24 TTI: MYH684K300N24 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.68uF 300V 42x28x17 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 680 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 42 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: 103MKP275KE TTI: 103MKP275KE Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 275V 10% | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | MKP | Bulk | |||||
Mfr: MYH563K300G10 TTI: MYH563K300G10 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.056uF 300V 26x15.5x6 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 56 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH103K300E10 TTI: MYH103K300E10 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH824K300H30 TTI: MYH824K300H30 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.82uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 820 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH103K300D11 TTI: MYH103K300D11 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH224K300G22 TTI: MYH224K300G22 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH683K300G11 TTI: MYH683K300G11 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.068uF 300V 26x16.5x7 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 68 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH154K300G20 TTI: MYH154K300G20 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.15uF 300V 26x19x10 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 150 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH223K300E11 TTI: MYH223K300E11 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.022uF 300V 18x12x6 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH334K300H24 TTI: MYH334K300H24 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.33uF 300V 32x28x14 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 330 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH473K300E14 TTI: MYH473K300E14 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.047uF 300V 18x14.5x8.5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 47 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: 683MKP275K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.068uF 300V 10% FILM/IC | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | MKP | Bulk | |||||
Mfr: 334MKP275K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.33uF 10% | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MKP | Bulk | |||||
Mfr: 564MKP275KG TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.56uF 10% tol FILM | 0In Stock | 560 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MKP | Bulk | |||||
Mfr: MXT684K305G20 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 305VAC 0.68uF 10% 26x19x10mm L/S=22.5mm X2 +85degC / 85% RH | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | MXT | Bulk | ||||
Mfr: MXT684K305H11 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 305VAC 0.68uF 10% 32x18x9mm L/S=27.5mm X2 +85degC / 85% RH | 0In Stock | 680 nF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | MXT | Bulk | ||||
Mfr: MYH822K300E10 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.0082uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 8.2 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: MYH474K300H27 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.47uF 300V 32x28x18 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 470 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | MYH | AEC-Q200 | Bulk | ||||
Mfr: 475MKP275KH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSafety Capacitors 4.7uF 120V 10% FILM/IC | Not Available Online | 4.7 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 31 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | - 40 C | + 110 C | 30.5 mm | MKP | Bulk | |||||||
Mfr: 224MKP275K TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.22uF 10% | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | MKP | Bulk | |||||
Mfr: MXT156K305N40 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 305VAC 15uF 10% 42x45x30mm L/S=37.5mm X2 +85degC / 85% RH | 0In Stock | 15 uF | X2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | MXT | Bulk |