UVR - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 107UVR016MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 1uF 16V 20% tol POLYMER | 0In Stock | 100 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 187UVR016MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 16V 20% tol. POLYMER | Not Available Online | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 337UVR2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 477UVR016MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER | Not Available Online | 470 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 687UVR2R5MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 2.5V 20% tol. POLYMER | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 108UVR2R5MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10000uF 2.5V 20%tol POLYMER | Not Available Online | 1000 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||||
Mfr: 157UVR010MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 10V 20% tol. POLYMER | Not Available Online | 150 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 567UVR2R5MFE TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.5V 20% tol. POLYMER | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 827UVR2R5MFE TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 2.5V 20% tol. POLYMER | Not Available Online | 820 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 337UVR010MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 10V 20% tol. POLYMER | Not Available Online | 330 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 567UVR2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.5V 20% tol. POLYMER | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 397UVR2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2.5V 20% tol. POLYMER | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | Can | UVR | Bulk |