UVG - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 476UVG025MFE TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25V 20% tol. POLYMER | 0In Stock | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 337UVG4R0MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 4V 20% tol. POLYMER | Not Available Online | 330 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 567UVG2R5MFE TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.5V 20% tol. POLYMER | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 107UVG020MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 20V 20% tol. POLYMER | Not Available Online | 100 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 226UVG020MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20V 20% tol. POLYMER | Not Available Online | 22 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 687UVG2R5MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 2.5V 20% tol. POLYMER | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 187UVG016MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 16V 20% tol POLYMER | Not Available Online | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||||
Mfr: 476UVG025MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 25V 20% tol. POLYMER | Not Available Online | 47 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 70 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 477UVG6R3MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3V 20% tol. POLYMER | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 827UVG6R3MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 6.3V 20% tol. POLYMER | Not Available Online | 820 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 476UVG020MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20V 20% tol. POLYMER | Not Available Online | 47 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 567UVG010MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 10V 20% tol. POLYMER | Not Available Online | 560 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 567UVG4R0MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4V 20% tol. POLYMER | Not Available Online | 560 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 337UVG010MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 10V 20% tol. POLYMER | Not Available Online | 330 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 337UVG2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | - 55 C | + 105 C | Can | UVG | Bulk |