SPV - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPV567M06G24B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560UF 10X10.2 | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | - 55 C | + 105 C | SPV | ||||||||||||
Mfr: SPV826M20N24T TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 82uF 10X 7.9 | Not Available Online | 82 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | - 55 C | + 105 C | SPV |