PPC - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPC802M016FG2SAA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 8000 uF | 16 VDC | Screw | 158.75 mm (6.25 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 60 A | - 55 C | + 125 C | 119.38 mm | PPC | Bulk | ||||||
Mfr: PPC203M6R3FG2SAA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 20000 uF | 6.3 VDC | Screw | 158.75 mm (6.25 in) | 127 mm (5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 60 A | - 55 C | + 125 C | 1 mm | PPC | Bulk | |||||
Mfr: PPC123M010FG2SAA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 12000 uF | 10 VDC | Screw | 158.75 mm (6.25 in) | 127 mm (5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 60 A | - 55 C | + 125 C | 6.25 in | PPC | Bulk |