HZC-V - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HZC107M050G24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | HZC-V | AEC-Q200 | Reel | ||||
Mfr: HZC277M035G24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35V AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HZC-V | AEC-Q200 | Reel | ||||
Mfr: HZC566M063G24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 63V 20% tol AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | HZC-V | AEC-Q200 | Reel | ||||
Mfr: HZC227M025F24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 25V AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HZC-V | AEC-Q200 | Reel |