ESRD - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESRD181M04B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | ESRD | |||||||
Mfr: ESRD220M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 22uF | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD100M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 6.3V SMT CHIP | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 1.4 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD101M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 6.3V SMT CHIP | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 3.1 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD121M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 4V SMT CHIP | Not Available Online | 120 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD150M12B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 12.5V SMT CHIP | Not Available Online | 15 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD330M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 8V SMT CHIP | Not Available Online | 33 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD4R7M16R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.7uF 16V SMT CHIP | Not Available Online | 4.7 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 80 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD100M12B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 12.5V 10uF D CASE | Not Available Online | 10 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD8R2M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8.2uF 8V SMT CHIP | Not Available Online | 8.2 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 1.4 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD121M06XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 120uF | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | ||||||
Mfr: ESRD121M06XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 6.3V SMT CHIP | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD820M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 82uF | Not Available Online | 82 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD330M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 6.3V SMT CHIP | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD560M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 4V SMT CHIP | Not Available Online | 56 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD680M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8V 68uF 20% | Not Available Online | 68 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD330M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 33uF D CASE | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | ||||||
Mfr: ESRD101M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 100uF | Not Available Online | 100 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | ||||
Mfr: ESRD121M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 120 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Molded | ESRD | |||||||
Mfr: ESRD121M02XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 2V | Not Available Online | 120 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRD | Reel | |||||||||||
Mfr: ESRD100M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 6.3V SMT CHIP | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 1.4 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD150M08B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 15 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | |||||
Mfr: ESRD150M12R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 12.5V | Not Available Online | 15 uF | 12.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRD | Reel | |||||||||||
Mfr: ESRD100M12R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 12.5V SMT CHIP | Not Available Online | 10 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD181M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 2.5V | Not Available Online | 180 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRD | Reel |