ALG - Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 227ALG050MGBJ TTI: 227ALG050MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | 0In Stock | 220 uF | 50 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | 10 mm | Can | ALG | Bulk | ||||||
Mfr: 687ALG025MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 25V 20% tol POLYMER | Not Available Online | 680 uF | 25 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 14 mOhms | - 55 C | + 125 C | 10 mm | Can | ALG | Bulk | ||||||
Mfr: 227ALG035MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 35V 20% tol. POLYMER | 0In Stock | 220 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 23 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 227ALG035MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 35V 20% tol. POLYMER | 0In Stock | 220 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 21 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 107ALG050MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% tol. POLYMER | 0In Stock | 100 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 337ALG035MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 35V 20% tol. POLYMER | 0In Stock | 330 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 21 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 826ALG050MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 50V 20% tol. POLYMER | 0In Stock | 82 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 477ALG025MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER | 0In Stock | 470 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 14 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 476ALG050MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 50V 20% tol. POLYMER | 0In Stock | 47 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 477ALG016MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER | 0In Stock | 470 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 11 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 477ALG025MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 25V 20% tol. POLYMER | 0In Stock | 470 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 16 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 157ALG035MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% tol. POLYMER | 0In Stock | 150 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 23 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 476ALG063MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63V 20% tol. POLYMER | 0In Stock | 47 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 128ALG016MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 16V 20% tol. POLYMER | 0In Stock | 1200 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 11 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 158ALG016MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 16V 20% tol. POLYMER | 0In Stock | 1500 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 11 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 227ALG025MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 25V 20% tol. POLYMER | 0In Stock | 220 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 16 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 826ALG063MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 63V 20% tol. POLYMER | 0In Stock | 82 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 127ALG050MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 50V 20% tol. POLYMER | 0In Stock | 120 uF | 50 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 827ALG016MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% tol. POLYMER | 0In Stock | 820 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | - 55 C | + 125 C | Can | ALG | Bulk | |||||||||
Mfr: 107ALG035MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 35V 20% tol. POLYMER | 0In Stock | 100 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 23 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 107ALG063MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V 20% tol. POLYMER | 0In Stock | 100 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | - 55 C | + 125 C | Can | ALG | Bulk | ||||||||
Mfr: 157ALG063MGBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 63V 20% tol. POLYMER | 0In Stock | 150 uF | 63 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | - 55 C | + 125 C | Can | ALG | Bulk |