Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 567UER4R0MEF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4V 20% tol. POLYMER | Not Available Online | 560 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | UER | Bulk | ||||||||
Mfr: 476ULG025MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 25V 20% tol. POLYMER | Not Available Online | 47 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Can | ULG | Bulk | ||||||||
Mfr: 397ULR010MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 10V 20% tol POLYMER | Not Available Online | 390 uF | Aluminum Polymer Capacitors | Can | ULR | Bulk | |||||||||||||||
Mfr: 278ULR2R5MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2700uF 2.5V 20% tol. POLYMER | Not Available Online | 2700 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 827ULR2R5MEF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 2.5V 20% tol. POLYMER | Not Available Online | 820 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 336ULR025MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 25V 20% tol. POLYMER | Not Available Online | 33 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 108ULR4R0MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 4V 20% tol. POLYMER | Not Available Online | 1000 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 567ULR4R0MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4V 20% tol. POLYMER | Not Available Online | 560 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 687ULR4R0MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4V 20% tol POLYMER | Not Available Online | 680 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 108ULR6R3MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 6.3V 20% tol. POLYMER | Not Available Online | 1000 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 158ULR6R3MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 6.3V 20% tol. POLYMER | Not Available Online | 1500 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 337ULR6R3MEF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3V 20% tol. POLYMER | Not Available Online | 330 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 827ULR6R3MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% POLYMER/IC | Not Available Online | 820 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 107XMPL004MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 4V 20% tol. POLYMER | Not Available Online | 100 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 187XMPL004MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4V 20% tol. POLYMER | Not Available Online | 180 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 187XMPL2R5MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 2.5V 20% tol. POLYMER | Not Available Online | 180 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 337XMPL002MG19R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2V 20% tol. POLYMER | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 337XMPL6R3YG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3V -35% / +10% tol. | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 35 %, + 10 % | 10 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 397XMPL002MG19A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2V 20% tol. POLYMER | Not Available Online | 390 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 227ULG035MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 35V 20% tol POLYMER | Not Available Online | 220 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | - 55 C | + 105 C | Can | ULG | Bulk | ||||||||
Mfr: SPSX121M06B-7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: ESRD121M06XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 120uF | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | ||||||
Mfr: ESRH271M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRH | Reel | |||||||||||
Mfr: ESRL220M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 8V | Not Available Online | 22 uF | 8 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | |||||||||||||
Mfr: ESRL560M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 2.5V | Not Available Online | 56 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded |