Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
553 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 156XMPL016MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 16V 20% tol. POLYMER | Not Available Online | 15 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hour | 20 % | 40 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL004MG197 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4V 20% tol. POLYMER | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hour | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: SPSX271M02R-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hour | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel |