Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 337XMPL2R5MG19A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 477XMPL002MG28 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: ESRD2R2M16B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.2uF 16V SMT CHIP | Not Available Online | 2.2 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 110 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | ||||||
Mfr: ESRD820M04XB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 4V SMT CHIP | Not Available Online | 82 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | ||||||
Mfr: ESR220M0J1516 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 55 C | + 105 C | Molded | |||||||||||||
Mfr: SPSX561M02R-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPCX181M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4V | Not Available Online | 180 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | ||||||||||
Mfr: SPCX391M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2.5V | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | Reel | ||||||||||||
Mfr: SPSX391M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2V | Not Available Online | 390 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: SPSX471M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2V | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: ESRD680M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 8V 68uF 20% | Not Available Online | 68 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: SPA560M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 6.3V SMT CHIP | Not Available Online | 56 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 3 A | - 40 C | + 105 C | 1.8 mm | Molded | SPA | Bulk | |||||
Mfr: ESR4R7M1B1516 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 12.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 55 C | + 105 C | Molded | |||||||||||||
Mfr: ESR8R2M0K1516 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 8 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 55 C | + 105 C | Molded | |||||||||||||
Mfr: SPSX471M02B-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPCX221M04B-12 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 220 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | SPCX | |||||||||
Mfr: SPSX151M04R-7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX391M02R-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX471M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX471M0ER-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX271M0ER-7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX331M02R-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX391M0ER-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: 337ULR6R3MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3V 20% tol. POLYMER | Not Available Online | 330 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 337ULR6R3MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 6.3V 20% tol. POLYMER | Not Available Online | 330 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 105 C | Can | ULR | Bulk |