Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESRH680M08R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 8V SMT CHIP | Not Available Online | 68 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 15 mOhms | 2.5 A | - 55 C | + 105 C | 2.5 mm | Molded | ESRH | Reel | |||||
Mfr: ESRE181M06XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 6.3V SMT CHIP | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRE | Reel | |||||||||||
Mfr: ESRE271M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 270uF | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: SPSX471M02B-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPSX471M0EB-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPCX221M04R-12 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4V 20% | Not Available Online | 220 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | |||||||||
Mfr: 127XMPL6R3MG19H TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 6.3V 20% tol. POLYMER | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL6R3MG19X TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 187XMPL004MG287 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4V 20% tol. POLYMER | Not Available Online | 180 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 226XMPL010MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 10V 20% tol. POLYMER | Not Available Online | 22 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 227XMPL002MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2V 20% tol. POLYMER | Not Available Online | 220 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 227XMPL004MG287 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4V 20% tol. POLYMER | Not Available Online | 220 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 227XMPL2R5MG197 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5V 20% tol. POLYMER | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 277XMPL002MG19X TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V 20% tol. POLYMER | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: SPSX391M0ER-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX331M02R-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX471M02R-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: SPSX221M0ER-7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: 337ULG016MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16V 20% tol. POLYMER | Not Available Online | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | ULG | Bulk | ||||||||
Mfr: 227ULG025MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 25V 20% tol. POLYMER | Not Available Online | 220 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | Can | ULG | Bulk | ||||||||
Mfr: 476ULG035MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 35V 20% tol. POLYMER | Not Available Online | 47 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 90 mOhms | - 55 C | + 105 C | Can | ULG | Bulk | ||||||||
Mfr: 128ULR010MEF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1200uF 10V 20% tol. POLYMER | Not Available Online | 1200 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 477ULR010MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 10V 20% tol. POLYMER | Not Available Online | 470 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 477ULR010MGH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 10 Volts 20% POLYMER/IC | Not Available Online | 470 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 477ULR010MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 10V 20% tol. POLYMER | Not Available Online | 470 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 105 C | Can | ULR | Bulk |