Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESRD121M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 120 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Molded | ESRD | |||||||
Mfr: ESRE331M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 3.5 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | |||||
Mfr: SPA331M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPA | |||||||||||
Mfr: SPA391M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2.5V | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPA | |||||||||||
Mfr: ESRD121M02XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 2V | Not Available Online | 120 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRD | Reel | |||||||||||
Mfr: SPA221M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4V SMT CHIP | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 5 mOhms | 4 A | - 40 C | + 105 C | 4.2 mm | Molded | SPA | Reel | |||||
Mfr: SPA471M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2V SMT CHIP | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 5 mOhms | 4 A | - 40 C | + 105 C | 4.2 mm | Molded | SPA | Reel | |||||
Mfr: ESRD100M06B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 6.3V SMT CHIP | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 55 mOhms | 1.4 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRE181M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4V SMT CHIP | Not Available Online | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Reel | |||||
Mfr: PPC203M6R3FG2SAA TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 20000 uF | 6.3 VDC | Screw | 158.75 mm (6.25 in) | 127 mm (5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 60 A | - 55 C | + 125 C | 1 mm | PPC | Bulk | |||||
Mfr: 106XMPL012MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 12V 20% tol. POLYMER | Not Available Online | 10 uF | 12 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 55 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 106XMPL6R3MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 6.3V 20% tol. POLYMER | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 158ULR2R5MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1500uF 2.5V 20% tol. POLYMER | Not Available Online | 1500 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: SPSX391M02R-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: ESRD150M08B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 15 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | |||||
Mfr: ESRD150M12R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 12.5V | Not Available Online | 15 uF | 12.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRD | Reel | |||||||||||
Mfr: ESRD100M12R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 12.5V SMT CHIP | Not Available Online | 10 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 60 mOhms | 1 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRE271M02B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2V 270uF E CASE | Not Available Online | 270 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: SPCX151M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | Reel | ||||||||||||
Mfr: SPCX391M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2V | Not Available Online | 390 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | ||||||||||
Mfr: SPSX391M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2.5V | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: ESRE331M0EXR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V SMT CHIP | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 3.5 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Reel | |||||
Mfr: ESRD121M06XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 6.3V SMT CHIP | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD820M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 82uF | Not Available Online | 82 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD820M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 2.5V | Not Available Online | 82 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | Reel |