Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 278ULR4R0MGU TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2700uF 4 Volts 20% POLYMER/IC | Not Available Online | 2700 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 227ULR010MEF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 10V 20% tol. POLYMER | Not Available Online | 220 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 107ULR016MEH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16V 20% tol. POLYMER | Not Available Online | 100 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 337ULR016MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16V 20% tol. POLYMER | Not Available Online | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 227ULR2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5V 20% tol. POLYMER | Not Available Online | 220 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 827ULR2R5MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 2.5V 20% tol. POLYMER | Not Available Online | 820 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 107UER016MEF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16V 20% tol. POLYMER | Not Available Online | 100 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | Can | UER | Bulk | ||||||||
Mfr: 337UER016MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16V 20% tol. POLYMER | Not Available Online | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | - 55 C | + 105 C | Can | UER | Bulk | ||||||||
Mfr: SPSX331M0ER-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | |||||||||
Mfr: SPSX271M02R-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: SPSX331M0EB-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPSX271M02B-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPSX271M0EB-7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPCX271M02R-12 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V 20% | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | |||||||||
Mfr: SPCX181M04B-12 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 180 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | SPCX | |||||||||
Mfr: SPSX151M04B-7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: 476UVG020MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20V 20% tol. POLYMER | Not Available Online | 47 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 567UVG010MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 10V 20% tol. POLYMER | Not Available Online | 560 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 567UVG4R0MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 4V 20% tol. POLYMER | Not Available Online | 560 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 337UVR010MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 10V 20% tol. POLYMER | Not Available Online | 330 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 567UVR2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.5V 20% tol. POLYMER | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 156XMPL012MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 12V 20% tol. POLYMER | Not Available Online | 15 uF | 12 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL004MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4V 20% tol. POLYMER | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL004MG19X TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4V 20% tol. POLYMER | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL2R5MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 2.5V 20% tol. POLYMER | Not Available Online | 150 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk |