Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPA151M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | SPA | ||||||||||||
Mfr: SPA820M04R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 4V | Not Available Online | 82 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPA | |||||||||||
Mfr: ESRD181M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 2.5V | Not Available Online | 180 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | ESRD | Reel | |||||||||||
Mfr: ESRE181M04B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 180uF E CASE | Not Available Online | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: ESRD151M02B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 150 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Molded | ESRD | |||||||
Mfr: ESRD820M04B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 82 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 2.7 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | |||||
Mfr: ESR330M0J1516 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors NON-CATALOG 6/98 | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 7.9 mm (0.311 in) | 5.31 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | 1.6 A | - 55 C | + 105 C | 3.3 mm | Molded | ESR | Reel | ||||
Mfr: ESRD151M04XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4V SMT CHIP | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRE221M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 2.5V SMT CHIP | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Reel | |||||
Mfr: ESRH181M04B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4V SMT CHIP | Not Available Online | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3 A | - 55 C | + 105 C | 3 mm | Molded | ESRH | ||||||
Mfr: ESRD560M04B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 56uF D CASE | Not Available Online | 56 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | ||||||
Mfr: 227UER016MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 16V 20% tol. POLYMER | Not Available Online | 220 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | UER | Bulk | ||||||||
Mfr: 476ULR020MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20V 20% tol. POLYMER | Not Available Online | 47 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 33 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 687ULR4R0MFF TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4V 20% tol. POLYMER | Not Available Online | 680 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: SPSX331M02B-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPCX331M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2V | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | Reel | ||||||||||||
Mfr: 477XMPL002MG28A TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER | Not Available Online | 470 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: ESRE271M02B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2V 270uF E CASE | Not Available Online | 270 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: SPCX151M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | Reel | ||||||||||||
Mfr: SPCX391M02R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2V | Not Available Online | 390 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPCX | Reel | ||||||||||
Mfr: SPSX391M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2.5V | Not Available Online | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20 % | - 40 C | + 105 C | Molded | SPSX | Reel | ||||||||||
Mfr: ESRE331M0EXR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V SMT CHIP | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 3.5 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Reel | |||||
Mfr: ESRD121M06XR TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 6.3V SMT CHIP | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 2.8 mm | Molded | ESRD | Reel | |||||
Mfr: ESRD820M0EB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 82uF | Not Available Online | 82 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 2.5 A | - 55 C | + 105 C | 1.8 mm | Molded | ESRD | Bulk | |||||
Mfr: ESRD820M0ER TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 2.5V | Not Available Online | 82 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 55 C | + 105 C | Molded | Reel |