Knowles / Illinois Capacitor - Aluminum Organic Polymer Capacitors
525 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 827ULR6R3MGH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 6.3V 20% tol. POLYMER | Not Available Online | 820 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 107ULG020MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 20V 20% tol. POLYMER | Not Available Online | 100 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 34 mOhms | - 55 C | + 105 C | Can | ULG | Bulk | ||||||||
Mfr: 337UVG2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | - 55 C | + 105 C | Can | UVG | Bulk | ||||||||
Mfr: 187UVR016MFBJ TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 16V 20% tol. POLYMER | Not Available Online | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 337UVR2R5MEW TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | - 55 C | + 105 C | Can | UVR | Bulk | ||||||||
Mfr: 107XMPL002MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 2V 20% tol. POLYMER | Not Available Online | 100 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 107XMPL6R3MG19H TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 6.3V 20% tol. POLYMER | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 127XMPL6R3MG19X TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 6.3V 20% tol. POLYMER | Not Available Online | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 156XMPL016MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 15uF 16V 20% tol. POLYMER | Not Available Online | 15 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL004MG197 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 4V 20% tol. POLYMER | Not Available Online | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 157XMPL6R3MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 227XMPL004MG28 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4V 20% tol. POLYMER | Not Available Online | 220 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 227XMPL004MG28X TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 4V 20% tol. POLYMER | Not Available Online | 220 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 336XMPL010MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 10V 20% tol. POLYMER | Not Available Online | 33 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 337XMPL002MG28 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2V 20% tol. POLYMER | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 337XMPL002MG28R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2V 20% tol. POLYMER | Not Available Online | 330 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 337XMPL2R5MG19R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: SPSX271M02B-6 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: SPSX561M02B-4 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | - 55 C | + 105 C | Molded | SPSX | |||||||||
Mfr: 477ULR016MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16V 20% tol. POLYMER | Not Available Online | 470 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 128ULR6R3MFH TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1200uF 6.3 Volts 20% POLYMER/IC | Not Available Online | 1200 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | - 55 C | + 105 C | Can | ULR | Bulk | ||||||||
Mfr: 277XMPL002MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 2V 20% tol. POLYMER | Not Available Online | 270 uF | 2 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: 476XMPL010MG19 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 10V 20% tol. POLYMER | Not Available Online | 47 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | Molded | XMPL | Bulk | ||||||||
Mfr: ESRE271M02B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2V 270uF E CASE | Not Available Online | 270 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 3.3 A | - 55 C | + 105 C | 4.1 mm | Molded | ESRE | Bulk | |||||
Mfr: SPCX151M06R TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 6.3V | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | - 40 C | + 105 C | Molded | Reel |