Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD5CC010DO3F TTI: CD5CC010DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1pF 300V 0.5pF | 0In Stock | 1 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC010D03F | |||||
Mfr: CMR06F182JPDR TTI: CMR06F182JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1800pF 500V +/- 5% tol | 0In Stock | 1.8 nF | 500 V | Radial | 0.35 in | 17.02 mm (0.67 in) | 6.1 mm | 13.46 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | Bulk | ||||||
Mfr: CD15FD301JO3 TTI: CD15FD301JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300pF 500V | 0In Stock | 300 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD301J03 | |||||
0In Stock | 100 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04FD101J03 | ||||||||||
Mfr: CD15FD471GO3 TTI: CD15FD471GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 2% | 0In Stock | 470 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471G03 | |||||
Mfr: CMR06F102JODR TTI: CMR06F102JODR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 1nF 5% RAD | 0In Stock | 1 nF | 500 V | Radial | 8.9 mm (0.35 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CD10CD050DO3 TTI: CD10CD050DO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 5pF500VD | 0In Stock | 5 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10CD050D03 | ||||
Mfr: CMR06F471JPDR TTI: CMR06F471JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 5% | 0In Stock | 470 pF | 500 V | Radial | 8.9 mm (0.35 in) | 16.3 mm (0.642 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: 29280B272JO0 TTI: 29280B272JO0 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2700pF 8kV 5% High Voltage | 0In Stock | 2.7 nF | Screw | 63.5 mm (2.5 in) | 5 % | - 55 C | + 125 C | Mica HV & High Current Capacitors | 8 kVDC | 292 | Bulk | |||||||||
Mfr: CMR04F101JPDM TTI: CMR04F101JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V +/- 5% tol | 0In Stock | 100 pF | CMR04 | Bulk | ||||||||||||||||
Mfr: CM05ED220JO3 TTI: CM05ED220JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22pF 500V 5% | 0In Stock | 22 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED220J03 | |||||||||
Mfr: CD5EC680JO3 TTI: CD5EC680JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 68pF 300V CAP | 0In Stock | 68 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.3 mm | 5.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC680J03 | |||||
Mfr: CM04FD221JO3 TTI: CM04FD221JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 500V 5% | 0In Stock | 220 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04FD221J03 | |||||||||
Mfr: CM05ED270GO3 TTI: CM05ED270GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 2% | 0In Stock | 27 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED270G03 | |||||||||
Mfr: CMR06F471JPDM TTI: CMR06F471JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V +/- 5% tol | 0In Stock | 470 pF | 500 V | Radial | 8.9 mm (0.35 in) | 16.3 mm (0.642 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CMR06F681JPDP TTI: CMR06F681JPDP Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 680pF 500V +/- 5% tol | 0In Stock | 680 pF | 500 V | Radial | 8.9 mm (0.35 in) | 5.3 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||||
Mfr: CD15ED620FO3F TTI: CD15ED620FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 62pF 500V 1% | 0In Stock | 62 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CM05ED390GO3 TTI: CM05ED390GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 500V 2% | 0In Stock | 39 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD10FD101GO3F TTI: CD10FD101GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 2% | 0In Stock | 100 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101G03F | ||||||||
Mfr: CD7FD151JO3 TTI: CD7FD151JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V +/-5% | 0In Stock | 150 pF | 500 V | Radial | 6.7 mm (0.264 in) | 2.8 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | |||||||
0In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101F03F | ||||||||||
Mfr: CD15FD361JO3F TTI: CD15FD361JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 360pF 500V 5% | 0In Stock | 360 pF | 500 V | Radial | 0.234 in | 11.94 mm (0.47 in) | 5.33 mm | 9.91 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD361J03F | |||||
Mfr: CM05FD161GO3 TTI: CM05FD161GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 500V 2% | 0In Stock | 160 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CMR04F221JPDM TTI: CMR04F221JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 500V +/- 5% tol | 0In Stock | 220 pF | 500 V | Radial | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR04 | Bulk | ||||||||||
Mfr: F230B752JM TTI: F230B752JM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7500PF 3KV 5% | 0In Stock | F2 | Bulk |