Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD5FC101JO3 TTI: CD5FC101JO3 Knowles / Illinois Capacitor Availability: 525In StockMica Capacitors MICA 100pF300VJ | 525In Stock | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.6 mm | 5.3 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FC101J03 | |||||
Mfr: CD7FA102JO3 TTI: CD7FA102JO3 Knowles / Illinois Capacitor Availability: 58In StockMica Capacitors 100V 1nF 5% | 58In Stock | 1 nF | 100 V | Radial | 4.4 mm (0.173 in) | 6.7 mm (0.264 in) | 2.8 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA102J03 | |||||
Mfr: CM04ED200JO3 TTI: CM04ED200JO3 Knowles / Illinois Capacitor Availability: 321In StockMica Capacitors MICA 20pF 500V | 321In Stock | 20 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED200J03 | |||||||||
Mfr: CD15FD331JO3 TTI: CD15FD331JO3 Knowles / Illinois Capacitor Availability: 9In StockMica Capacitors MICA 330pF500J | 9In Stock | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331J03 | |||||
Mfr: CD15ED620JO3F TTI: CD15ED620JO3F Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 62pF 500V 5% | 300In Stock | 62 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED620J03F | |||||
Mfr: CD15FD221FO3F TTI: CD15FD221FO3F Knowles / Illinois Capacitor Availability: 500In Stock800 On Order Expected 23-Nov-26 Mica Capacitors 220pF 500V 1% | 500In Stock800 On Order Expected 23-Nov-26 | 220 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.1 mm | 9.7 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD221F03F | |||||
Mfr: CD15CD100DO3F TTI: CD15CD100DO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 10pF 500V 0.5pF | 100In Stock | 10 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD100D03F | |||||
Mfr: CD19FD242GO3F TTI: CD19FD242GO3F Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors 2400pF 500V 2% | 500In Stock | 2.4 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: CD19FD302JO3F TTI: CD19FD302JO3F Knowles / Illinois Capacitor Availability: 1,700In StockMica Capacitors 3nF 500V 5% | 1,700In Stock | 3 nF | 500 V | Radial | 0.344 in | 17.27 mm (0.68 in) | 7.11 mm | 13.97 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD302J03F | |||||
Mfr: CD19FD502JO3F TTI: CD19FD502JO3F Knowles / Illinois Capacitor Availability: 284In StockMica Capacitors 5nF 500V 5% | 284In Stock | 5 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: CD19FD332JO3F TTI: CD19FD332JO3F Knowles / Illinois Capacitor Availability: 800In StockMica Capacitors 3300pF 500V 5% | 800In Stock | 3.3 nF | 500 V | Radial | 0.344 in | 17.27 mm (0.68 in) | 7.37 mm | 13.97 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332J03F | |||||
Mfr: CD19FD332GO3F TTI: CD19FD332GO3F Knowles / Illinois Capacitor Availability: 340In StockMica Capacitors 3300pF 500V 2% | 340In Stock | 3.3 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332G03F | |||||||||
Mfr: CM05FD361GO3 TTI: CM05FD361GO3 Knowles / Illinois Capacitor Availability: 1,700In StockMica Capacitors 360pF 500V 2% | 1,700In Stock | 360 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05ED560GO3 TTI: CM05ED560GO3 Knowles / Illinois Capacitor Availability: 50In StockMica Capacitors 56pF 500V 2% | 50In Stock | 56 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD201GO3 TTI: CM05FD201GO3 Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 200pF 500V 2% | 900In Stock | 200 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: MC12CD100D-TF TTI: MC12CD100D-TF Knowles / Illinois Capacitor Availability: 6,000In StockMica Capacitors 10pF 500V 0.5pF | 6,000In Stock | 10 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | Reel | ||||||
Mfr: CD15FD251FO3F TTI: CD15FD251FO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 250pF 500V 1% | 100In Stock | 250 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD251F03F | |||||||||
Mfr: CM06FD472JO3 TTI: CM06FD472JO3 Knowles / Illinois Capacitor Availability: 347In StockMica Capacitors 4700pF 500V 5% | 347In Stock | 4.7 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD472J03 | |||||||||
Mfr: MC22FF101J-F TTI: MC22FF101J-F Knowles / Illinois Capacitor Availability: 800In StockMica Capacitors 100pF 1kV 5% | 800In Stock | 100 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15FD271GO3F TTI: CD15FD271GO3F Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors 270pF 500V 2% | 2,000In Stock | 270 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271G03F | |||||
Mfr: CD30FD103JO3 TTI: CD30FD103JO3 Knowles / Illinois Capacitor Availability: 39In StockMica Capacitors MICA 10nF500VJ | 39In Stock | 10 nF | 500 V | Radial | 11.1 mm (0.437 in) | 20.3 mm (0.799 in) | 8.6 mm | 22.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | CD30FD103J03 | |||||
Mfr: CDB5CC150DO3+FXX TTI: CDB5CC150DO3+FXX Knowles / Illinois Capacitor Availability: 200In Stock300 On Order Expected 01-Feb-27 Mica Capacitors 15PF 300V .5PF | 200In Stock300 On Order Expected 01-Feb-27 | 15 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: CD10CD150J03 TTI: CD10CD150J03 Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 15PF 500V 5% | 100In Stock | Bulk | ||||||||||||||||||
Mfr: CDB15FD511FO3+CXX TTI: CDB15FD511FO3+CXX Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 510PF 500V 1% | 300In Stock | 510 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: CDB5EC270JO3+JXX TTI: CDB5EC270JO3+JXX Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 27PF 300V 5% | 200In Stock | 27 pF | Radial | CDB | Bulk |