Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM04ED200JO3 TTI: CM04ED200JO3 Knowles / Illinois Capacitor Availability: 321In StockMica Capacitors MICA 20pF 500V | 321In Stock | 20 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED200J03 | |||||||||
Mfr: CD15FD331JO3 TTI: CD15FD331JO3 Knowles / Illinois Capacitor Availability: 9In StockMica Capacitors MICA 330pF500J | 9In Stock | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331J03 | |||||
Mfr: CD15ED620JO3F TTI: CD15ED620JO3F Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 62pF 500V 5% | 300In Stock | 62 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED620J03F | |||||
Mfr: CD15FD221FO3F TTI: CD15FD221FO3F Knowles / Illinois Capacitor Availability: 500In Stock800 On Order Expected 23-Nov-26 Mica Capacitors 220pF 500V 1% | 500In Stock800 On Order Expected 23-Nov-26 | 220 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.1 mm | 9.7 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD221F03F | |||||
Mfr: CD15CD100DO3F TTI: CD15CD100DO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 10pF 500V 0.5pF | 100In Stock | 10 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD100D03F | |||||
Mfr: CD19FD242GO3F TTI: CD19FD242GO3F Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors 2400pF 500V 2% | 500In Stock | 2.4 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: CD19FD302JO3F TTI: CD19FD302JO3F Knowles / Illinois Capacitor Availability: 1,700In StockMica Capacitors 3nF 500V 5% | 1,700In Stock | 3 nF | 500 V | Radial | 0.344 in | 17.27 mm (0.68 in) | 7.11 mm | 13.97 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD302J03F | |||||
Mfr: CD19FD502JO3F TTI: CD19FD502JO3F Knowles / Illinois Capacitor Availability: 284In StockMica Capacitors 5nF 500V 5% | 284In Stock | 5 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: CD19FD332JO3F TTI: CD19FD332JO3F Knowles / Illinois Capacitor Availability: 800In StockMica Capacitors 3300pF 500V 5% | 800In Stock | 3.3 nF | 500 V | Radial | 0.344 in | 17.27 mm (0.68 in) | 7.37 mm | 13.97 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332J03F | |||||
Mfr: CD19FD332GO3F TTI: CD19FD332GO3F Knowles / Illinois Capacitor Availability: 340In StockMica Capacitors 3300pF 500V 2% | 340In Stock | 3.3 nF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332G03F | |||||||||
Mfr: CM05FD361GO3 TTI: CM05FD361GO3 Knowles / Illinois Capacitor Availability: 1,700In StockMica Capacitors 360pF 500V 2% | 1,700In Stock | 360 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05ED560GO3 TTI: CM05ED560GO3 Knowles / Illinois Capacitor Availability: 50In StockMica Capacitors 56pF 500V 2% | 50In Stock | 56 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD201GO3 TTI: CM05FD201GO3 Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 200pF 500V 2% | 900In Stock | 200 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: MC12CD100D-TF TTI: MC12CD100D-TF Knowles / Illinois Capacitor Availability: 6,000In StockMica Capacitors 10pF 500V 0.5pF | 6,000In Stock | 10 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | Reel | ||||||
Mfr: CD15FD251FO3F TTI: CD15FD251FO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 250pF 500V 1% | 100In Stock | 250 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD251F03F | |||||||||
Mfr: CD10ED300JO3F TTI: CD10ED300JO3F Knowles / Illinois Capacitor Availability: 175In StockMica Capacitors 30pF 500V 5% | 175In Stock | 30 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED300J03F | ||||
Mfr: CD5EC330JO3F TTI: CD5EC330JO3F Knowles / Illinois Capacitor Availability: 1,200In StockMica Capacitors 33pF 300V 5% | 1,200In Stock | 33 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC330J03F | |||||
Mfr: CD15ED560JO3F TTI: CD15ED560JO3F Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors 56pF 500V 5% | 2,000In Stock | 56 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED560J03F | |||||
Mfr: CD15FC821JO3F TTI: CD15FC821JO3F Knowles / Illinois Capacitor Availability: 800In StockMica Capacitors 820pF 300V 5% | 800In Stock | 820 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC821J03F | |||||
Mfr: CM05FD151GO3 TTI: CM05FD151GO3 Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 150pF 500V 2% | 200In Stock | 150 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CMR06F332JPDR TTI: CMR06F332JPDR Knowles / Illinois Capacitor Availability: 7In StockMica Capacitors 3300pF 500V +/- 5% tol | 7In Stock | 3.3 nF | 500 V | Radial | 8.9 mm (0.35 in) | 7.4 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||||
Mfr: MC12CD100D-F TTI: MC12CD100D-F Knowles / Illinois Capacitor Availability: 63In StockMica Capacitors 10pF 500V 0.5pF | 63In Stock | 10 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC08CA100D-F TTI: MC08CA100D-F Knowles / Illinois Capacitor Availability: 25In StockMica Capacitors 10pF 100V 0.5pF | 25In Stock | 10 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 0.5 pF | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC18FD391J-TF TTI: MC18FD391J-TF Knowles / Illinois Capacitor Availability: 1,000In StockMica Capacitors 390pF 500V 5% | 1,000In Stock | 390 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CD10CD150JO3F TTI: CD10CD150JO3F Knowles / Illinois Capacitor Availability: 1,550In StockMica Capacitors 15pF 500V 5% | 1,550In Stock | 15 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10CD150J03F |