Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD5EC820JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 82pF 300V CAP | 0In Stock | 82 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.3 mm | 5.3 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC820J03 | |||||
Mfr: CD15FC681FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 680pF 300V 1% | 0In Stock | 680 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC681F03 | |||||
Mfr: MCM01-009DD220J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 22pF 5 % | 0In Stock | 22 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: MIN02-002CC100J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 10pF 5 % | 0In Stock | 10 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002DC390J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 39pF 5 % | 0In Stock | 39 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MC08FA390J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 100V 5% | 0In Stock | 39 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 5 % | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CDV30FH562JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5600pF 1kV 5% tol | 0In Stock | 5.6 nF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: CDV30FH561JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 1kV 5% tol | 0In Stock | 560 pF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: CDV30FK101JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 2500V 5% | 0In Stock | 100 pF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: CDV30FK681FO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 680pF 1kV 1% tol | 0In Stock | 680 pF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: MC12CD070D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7pF 500V 0.5pF | 0In Stock | 7 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica High Frequency Capacitors | MC | Bulk | ||||||
Mfr: CD15FC821GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 820pF 300V 2% | 0In Stock | 820 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CDV16FF821JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 820 | 0In Stock | 820 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.7 mm (0.461 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | ||||||
Mfr: CD15FD151FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 1% | 0In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD151F03 | |||||
Mfr: CD19FD272JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2700pF500VJ | 0In Stock | 2.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 6.9 mm | 13.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD272J03 | |||||
Mfr: CDV30FJ212JP3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2100pF 1kV 5% tol | 0In Stock | 2.1 nF | Radial | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||||||
Mfr: CDV30FF161JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 1kV 5% tol | 0In Stock | 160 pF | Radial | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||||||
Mfr: MCM01-001CD180J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 18pF 500V | 0In Stock | 18 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | 500 VDC | MCM | Bulk | |||||||
Mfr: MIN02-002CC8R2D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300VDC 8.2pF | 0In Stock | 8.2 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MCM01-001ED(125)G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 125pF 500V 2% tol | Not Available Online | 125 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CD15FD161JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 500V 5% | 0In Stock | 160 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CM04ED820JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 82pF 500V 5% | 0In Stock | 82 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED820J03 | |||||||||
Mfr: CD19FD112JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 1.1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD112J03 | |||||
Mfr: CD19FD122JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 1.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD122J03 | |||||
Mfr: CDV30FH222JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2200pF 1500V 5% | 0In Stock | 2.2 nF | 1.5 kV | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk |