Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15FD301JO3F TTI: CD15FD301JO3F Knowles / Illinois Capacitor Availability: 2,100In StockMica Capacitors MICA 500V 300pF 5% | 2,100In Stock | 300 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD301J03F | |||||
Mfr: CDV19FF561JO3F TTI: CDV19FF561JO3F Knowles / Illinois Capacitor Availability: 3,900In StockMica Capacitors 560pF 1kV 0.05% | 3,900In Stock | 560 pF | 1 kV | Radial | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | |||||||
Mfr: CD15FD331GO3 TTI: CD15FD331GO3 Knowles / Illinois Capacitor Availability: 99In StockMica Capacitors 500V | 99In Stock | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331G03 | |||||
Mfr: CDV30FH681JO3 TTI: CDV30FH681JO3 Knowles / Illinois Capacitor Availability: 82In StockMica Capacitors 680pF 1500V 0/70C NC/NR | 82In Stock | 680 pF | 1.5 kV | Radial | 11.1 mm (0.437 in) | 19.6 mm (0.772 in) | 6.4 mm | 21.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||
Mfr: CD10FD151JO3 TTI: CD10FD151JO3 Knowles / Illinois Capacitor Availability: 440In StockMica Capacitors MICA 150pF500VJ | 440In Stock | 150 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.7 mm (0.382 in) | 5.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD151J03 | ||||
Mfr: CD10ED750FO3 TTI: CD10ED750FO3 Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors MICA 75pF 500V 1% | 2,000In Stock | 75 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 5.1 mm | 8.6 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||
Mfr: CD15FD471JO3 TTI: CD15FD471JO3 Knowles / Illinois Capacitor Availability: 550In StockMica Capacitors MICA 470pF500VJ | 550In Stock | 470 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471J03 | |||||
Mfr: CD15FD271GO3 TTI: CD15FD271GO3 Knowles / Illinois Capacitor Availability: 1,100In StockMica Capacitors 270pF 500V 2% | 1,100In Stock | 270 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271G03 | |||||
Mfr: CD15FC561GO3 TTI: CD15FC561GO3 Knowles / Illinois Capacitor Availability: 260In StockMica Capacitors 560pF 300V 2% | 260In Stock | 560 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.3 mm | 9.7 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC561G03 | |||||
Mfr: CD15ED820JO3 TTI: CD15ED820JO3 Knowles / Illinois Capacitor Availability: 2,700In StockMica Capacitors MICA 82pF500V J | 2,700In Stock | 82 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED820J03 | |||||
Mfr: CD10FD101JO3 TTI: CD10FD101JO3 Knowles / Illinois Capacitor Availability: 1,300In StockMica Capacitors MICA 100pF500VJ | 1,300In Stock | 100 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 5.1 mm | 8.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101J03 | ||||
Mfr: CD19FD202JO3 TTI: CD19FD202JO3 Knowles / Illinois Capacitor Availability: 50In StockMica Capacitors MICA 2nF 500V | 50In Stock | 2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.1 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD202J03 | |||||
Mfr: CM05ED430GO3 TTI: CM05ED430GO3 Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 43pF 500V 2% | 100In Stock | 43 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD19FD132JO3F TTI: CD19FD132JO3F Knowles / Illinois Capacitor Availability: 25In StockMica Capacitors 1300pF 500V 5% | 25In Stock | 1.3 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: CD15FC751JO3F TTI: CD15FC751JO3F Knowles / Illinois Capacitor Availability: 550In StockMica Capacitors 750pF 300V 5% | 550In Stock | 750 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC751J03F | |||||
Mfr: CM05FD301GO3 TTI: CM05FD301GO3 Knowles / Illinois Capacitor Availability: 1,200In StockMica Capacitors 300pF 500V 2% | 1,200In Stock | 300 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD391GO3 TTI: CM05FD391GO3 Knowles / Illinois Capacitor Availability: 700In StockMica Capacitors 390pF 500V 2% | 700In Stock | 390 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD391G03 | |||||||||
Mfr: CM04ED220JO3 TTI: CM04ED220JO3 Knowles / Illinois Capacitor Availability: 2,094In StockMica Capacitors 22pF 500V 5% | 2,094In Stock | 22 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED220J03 | |||||||||
Mfr: MC22FD102J-TF TTI: MC22FD102J-TF Knowles / Illinois Capacitor Availability: 1,000In StockMica Capacitors 1nF 500V 5% 2220 | 1,000In Stock | 1 nF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CD5CC030DO3F TTI: CD5CC030DO3F Knowles / Illinois Capacitor Availability: 196In StockMica Capacitors 3pF 300V 0/-0.5pF | 196In Stock | 3 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 2.79 mm | 4.83 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | ||||||
Mfr: CM05CD150JO3 TTI: CM05CD150JO3 Knowles / Illinois Capacitor Availability: 100In Stock200 On Order Expected 22-Feb-27 Mica Capacitors 15pF 500V 5% | 100In Stock200 On Order Expected 22-Feb-27 | 15 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05CD150J03 | |||||||||
Mfr: CM05ED300GO3 TTI: CM05ED300GO3 Knowles / Illinois Capacitor Availability: 2,900In StockMica Capacitors 30pF 500V 2% | 2,900In Stock | 30 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED300G03 | |||||||||
Mfr: CD19FD102JO3 TTI: CD19FD102JO3 Knowles / Illinois Capacitor Availability: 450In StockMica Capacitors MICA 1nF 500V | 450In Stock | 1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD102J03 | |||||
Mfr: CD5FC101JO3 TTI: CD5FC101JO3 Knowles / Illinois Capacitor Availability: 525In StockMica Capacitors MICA 100pF300VJ | 525In Stock | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.6 mm | 5.3 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FC101J03 | |||||
Mfr: CD7FA102JO3 TTI: CD7FA102JO3 Knowles / Illinois Capacitor Availability: 58In StockMica Capacitors 100V 1nF 5% | 58In Stock | 1 nF | 100 V | Radial | 4.4 mm (0.173 in) | 6.7 mm (0.264 in) | 2.8 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | CD7FA102J03 |