Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD10ED330JO3F TTI: CD10ED330JO3F Knowles / Illinois Capacitor Availability: 450In StockMica Capacitors 33pF 500V 5% | 450In Stock | 33 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED330J03F | ||||
Mfr: CD10ED430JO3F TTI: CD10ED430JO3F Knowles / Illinois Capacitor Availability: 1,600In StockMica Capacitors 43pF 500V 5% | 1,600In Stock | 43 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED430J03F | ||||
Mfr: CD19FD472FO3F TTI: CD19FD472FO3F Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 4700pF 500V 1% | 200In Stock | 4.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.8 mm (0.701 in) | 8.9 mm | 14.7 mm | 1 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD472F03F | |||||
Mfr: CD15ED500JO3F TTI: CD15ED500JO3F Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors 50pF 500V 5% | 2,000In Stock | 50 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED500J03F | |||||
Mfr: MC12FD680J-F TTI: MC12FD680J-F Knowles / Illinois Capacitor Availability: 17In StockMica Capacitors 68pF 500V 5% 1210 | 17In Stock | 68 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FA102J-F TTI: MC22FA102J-F Knowles / Illinois Capacitor Availability: 5,400In StockMica Capacitors 1nF 100V 5% 2220 | 5,400In Stock | 1 nF | 100 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CM05ED560JO3 TTI: CM05ED560JO3 Knowles / Illinois Capacitor Availability: 1,118In StockMica Capacitors 56pF 500V 5% | 1,118In Stock | 56 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED560J03 | |||||||||
Mfr: CD5CC030DO3 TTI: CD5CC030DO3 Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors MICA 3pF300VD | 300In Stock | 3 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC030D03 | |||||
Mfr: CD15FA102JO3 TTI: CD15FA102JO3 Knowles / Illinois Capacitor Availability: 1,750In StockMica Capacitors 1000pF 100V | 1,750In Stock | 1 nF | 100 V | Radial | 5.9 mm (0.232 in) | 12.2 mm (0.48 in) | 5.8 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FA102J03 | |||||
Mfr: CDV30FJ471JO3F TTI: CDV30FJ471JO3F Knowles / Illinois Capacitor Availability: 10In StockMica Capacitors 470pF 2kV 5% tol | 10In Stock | 470 pF | 2 kV | Radial | 11.1 mm (0.437 in) | 19.6 mm (0.772 in) | 6.6 mm | 22.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | CDV30FJ471J03F | |||||
Mfr: CDV19FF102JO3F TTI: CDV19FF102JO3F Knowles / Illinois Capacitor Availability: 900In Stock800 On Order Expected 15-Jan-27 Mica Capacitors 1nF 1kV 5% | 900In Stock800 On Order Expected 15-Jan-27 | 1 nF | 1 kV | Radial | 0.344 in | 17.02 mm (0.67 in) | 6.35 mm | 13.46 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF102J03F | |||||
Mfr: CDV19FF152JO3F TTI: CDV19FF152JO3F Knowles / Illinois Capacitor Availability: 750In StockMica Capacitors 1500pF 1kV 5% | 750In Stock | 1.5 nF | 1 kV | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 6.9 mm | 13.7 mm | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | CDV19FF152J03F | |||||
Mfr: CD19FD152JO3F TTI: CD19FD152JO3F Knowles / Illinois Capacitor Availability: 550In StockMica Capacitors 1500pF 500V 5% | 550In Stock | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD152J03F | |||||
Mfr: CD42FD473JO3F TTI: CD42FD473JO3F Knowles / Illinois Capacitor Availability: 32In StockMica Capacitors 47nF 500V 5% | 32In Stock | 47 nF | 500 V | Radial | 27 mm (1.063 in) | 37.3 mm (1.469 in) | 11.4 mm | 23.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD42 | Bulk | CD42FD473J03F | |||||
Mfr: CM05CD100DO3 TTI: CM05CD100DO3 Knowles / Illinois Capacitor Availability: 100In Stock2,900 On Order Expected 05-Apr-27 Mica Capacitors 10pF 500V 0.5pF | 100In Stock2,900 On Order Expected 05-Apr-27 | 10 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05CD100D03 | |||||||||
Mfr: CM05ED620GO3 TTI: CM05ED620GO3 Knowles / Illinois Capacitor Availability: 1,100In StockMica Capacitors 62pF 500V 2% | 1,100In Stock | 62 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: MC18FD101J-F TTI: MC18FD101J-F Knowles / Illinois Capacitor Availability: 2,118In StockMica Capacitors 100pF 500V 5% | 2,118In Stock | 100 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15FD201JO3 TTI: CD15FD201JO3 Knowles / Illinois Capacitor Availability: 3,200In StockMica Capacitors MICA 200pF500VJ | 3,200In Stock | 200 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD201J03 | |||||
Mfr: CD16FD222JO3F TTI: CD16FD222JO3F Knowles / Illinois Capacitor Availability: 200In Stock250 On Order Expected 17-Nov-26 Mica Capacitors 2200pF 500V 5% | 200In Stock250 On Order Expected 17-Nov-26 | 2.2 nF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CD16 | Bulk | CD16FD222J03F | |||||
Mfr: CM06FD431GO3 TTI: CM06FD431GO3 Knowles / Illinois Capacitor Availability: 150In Stock350 On Order Expected 04-Mar-27 Mica Capacitors 430pF 500V 2% | 150In Stock350 On Order Expected 04-Mar-27 | 430 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD221GO3 TTI: CM05FD221GO3 Knowles / Illinois Capacitor Availability: 21In StockMica Capacitors 220pF 500V 2% | 21In Stock | 220 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD221G03 | |||||||||
Mfr: CM05ED470GO3 TTI: CM05ED470GO3 Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 47pF 500V 2% | 300In Stock | 47 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: 6/18-MS HITECH INC TTI: CM04ED470JO3 Knowles / Illinois Capacitor Availability: 1,500In StockMica Capacitors 47pF 500V 5% | 1,500In Stock | 47 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED470J03 | |||||||||
Mfr: CD5EC300JO3F TTI: CD5EC300JO3F Knowles / Illinois Capacitor Availability: 270In StockMica Capacitors 30pF 300V 5% | 270In Stock | 30 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 3.3 mm | 5.08 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC300J03F | |||||
Mfr: CD5FC101JO3F TTI: CD5FC101JO3F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 100pF 300V 5% | 400In Stock | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FC101J03F |