Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDV30FK102JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 1kV 5% tol | 0In Stock | 1 nF | Radial | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||||||
Mfr: CD5FC101FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 100pF 300V 1% | Not Available Online | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.6 mm | 5.3 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | |||||||
Mfr: CDS19FD472JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 4700pF 500V +/- 5% | 0In Stock | 4.7 nF | CDS19 | Bulk | CDS19FD472J03 | |||||||||||||||
Mfr: CDV30FH102JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 1kV 5% tol | 0In Stock | 1 nF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: CDV30FK911FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 910pF 1kV 1% tol | 0In Stock | 910 pF | Radial | CDV30 | Bulk | |||||||||||||||
Mfr: MIN02-002CC170J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 300V 17pF 5 % | Not Available Online | 17 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002DC250J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 25pF 5 % | 0In Stock | 25 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002DC220J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 22pF 5 % | 0In Stock | 22 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CMR04F391FPAR TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 100V +/- 1% tol | 0In Stock | 390 pF | 100 V | Radial | 3.8 mm (0.15 in) | 6.9 mm (0.272 in) | 5.6 mm | 9.7 mm | 1 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR04 | Bulk | ||||||
Mfr: MIN02-002CC070D-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7uF 300V | 0In Stock | 7 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 0.5 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CDV16FF331JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 300V 5% tol | 0In Stock | 330 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF331J03 | |||||
Mfr: CD15FC751GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 750pF 300V 2% | 0In Stock | 750 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC751G03 | |||||
Mfr: CM05FD221JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 220pF RAD | 0In Stock | 220 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD221J03 | |||||||||
Mfr: CD5CC080DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 8pF 300V 0.5pF | 0In Stock | 8 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC080D03 | |||||
Mfr: CD10ED240JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 24pF500VJ | 0In Stock | 24 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED240J03 | ||||
Mfr: CDV16FF102JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV | 0In Stock | 1 nF | 1 kV | Radial | 0.234 in | 11.68 mm (0.46 in) | 4.4 mm | 12.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF102J03 | |||||
Mfr: CD15FD111JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 110pF 500V 5% | 0In Stock | 110 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD111J03 | |||||
Mfr: CD10ED820JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 82pF 500V 5% | 0In Stock | 82 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 5.1 mm | 8.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED820J03 | ||||
Mfr: CDV16FF471JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 1kV 5% | 0In Stock | 470 pF | 1 kV | Radial | 5.94 mm (0.234 in) | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF471J03 | |||||
Mfr: CM04ED620GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 62pF 500V 2% | 0In Stock | 62 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CMR04C7R0DODR TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors | 0In Stock | 7 pF | 500 V | Radial | 0.5 pF | Mica High-Reliability Dipped Capacitors | CMR04 | Bulk | ||||||||||||
Mfr: CD5EC300GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 300V 2% | 0In Stock | 30 pF | 300 V | Radial | 6.9 mm (0.272 in) | 3.3 mm | 5.1 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: CD6ED390JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 500V +/-5% | 0In Stock | 39 pF | 500 V | Radial | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD6 | Bulk | |||||||
Mfr: CDV16FF151JO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 1kV 5% | 0In Stock | 150 pF | 1 kV | Radial | 10.9 mm (0.429 in) | 3.8 mm | 11.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF151J03F | ||||||
Mfr: MCM01-001DD350J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 35pF 500V 5% | 0In Stock | 35 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk |