Knowles / Illinois Capacitor - Mica Capacitors
6,004 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC18FD221J-TF TTI: MC18FD221J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 500V 5% 1812 | 0In Stock | 220 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FF181J-F TTI: MC22FF181J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 1kV 5% | 0In Stock | 180 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FF201J-F TTI: MC22FF201J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 200pF 1kV 5% | 0In Stock | 200 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FF471J-TF TTI: MC22FF471J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 1kV 5% | 0In Stock | 470 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CD5CC180JO3 TTI: CD5CC180JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors DSM CAP 18pF CD5 | 0In Stock | 18 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC180J03 | |||||
Mfr: CD15FC561JO3F TTI: CD15FC561JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 300V 5% | 0In Stock | 560 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.3 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC561J03F | |||||
Mfr: CD5EC200DO3 TTI: CD5EC200DO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 20pF 300V 0.5pF | 0In Stock | 20 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC200D03 | |||||
Mfr: CM05FD391JO3 TTI: CM05FD391JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V 5% | 0In Stock | 390 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD391J03 | |||||||||
Mfr: CM04CD100DO3 TTI: CM04CD100DO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 500V 0.5pF | 0In Stock | 10 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04CD100D03 | |||||||||
Mfr: CM05ED510JO3 TTI: CM05ED510JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 51pF 500V 5% | 0In Stock | 51 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED510J03 | |||||||||
Mfr: CD10ED470JO3F TTI: CD10ED470JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 47pF 500V 5% | 0In Stock | 47 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED470J03F | ||||
0In Stock | 91 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04FD910J03 | ||||||||||
Mfr: CD10CD100DO3F TTI: CD10CD100DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 500V 0.5pF | 0In Stock | 10 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10CD100D03F | ||||
Mfr: CD10FA331JO3F TTI: CD10FA331JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 100V 5%, Radial, MICA Capacitors | 0In Stock | 330 pF | 100 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 0.22 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 100 VDC | CD10 | Bulk | |||||
Mfr: CDV16FF121JO3F TTI: CDV16FF121JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 120pF 1kV 5% | 0In Stock | 120 pF | 1 kV | Radial | 5.9 mm (0.232 in) | 10.9 mm (0.429 in) | 3.8 mm | 11.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF121J03F | |||||
Mfr: CD19FD561JO3F TTI: CD19FD561JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 560pF 500V 5% | 0In Stock | 560 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD561J03F | |||||
Mfr: CD4FD101JO3F TTI: CD4FD101JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 5% | 0In Stock | 100 pF | 500 V | Radial | 7.4 mm (0.291 in) | 2.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica High Frequency Capacitors | CD4 | Bulk | |||||||
Mfr: CD19FD332FO3F TTI: CD19FD332FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3300pF 500V 1% | 0In Stock | 3.3 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 7.4 mm | 14 mm | 1 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD332F03F | |||||
Mfr: CD19FD501GO3F TTI: CD19FD501GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500pF 500V 2% | 0In Stock | 500 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | ||||||||||
Mfr: MIN02-002EC151J-F TTI: MIN02-002EC151J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 150pF 5 % | 0In Stock | 150 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MC12FA151J-F TTI: MC12FA151J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 100V 5% 1210 | 0In Stock | 150 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD4ED330JO3F TTI: CD4ED330JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 33pF 500V 5% | 0In Stock | 33 pF | 500 V | Radial | 7.4 mm (0.291 in) | 2.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica High Frequency Capacitors | CD4 | Bulk | |||||||
Mfr: CD5CC080DO3F TTI: CD5CC080DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 8pF 300V 0.5pF | 0In Stock | 8 pF | 300 V | Radial | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | |||||||
Mfr: MCM01-001DD240J-F TTI: MCM01-001DD240J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 24pF 500V 5% | 0In Stock | 24 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | ||||||
Mfr: CD15FD391GO3 TTI: CD15FD391GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 390 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD391G03 |